NXP S12ZVL Series 16-bit Microcontrollers - MCU

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1,045In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFN 32 490In Stock
Min.: 1
Mult.: 1
S12Z 16 kB 1 kB QFN-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU S12Z core,32KB,25MHz 455In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB QFN-32 32 MHz 2 x 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 774In Stock
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU S12Z core,32KB,25MHz 371In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 1,900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors S9S12ZVL32AVLCR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH 535In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH 1,250In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 8 kB LQFP-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 1,250In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 1,125In Stock
Min.: 1
Mult.: 1
S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL AEC-Q100 Tray
NXP Semiconductors S912ZVL12AMLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 6128K FLASH 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL12AVLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 6128K FLASH 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL64AVLF
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH 1,230In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,221In Stock
Min.: 1
Mult.: 1
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,477In Stock
Min.: 1
Mult.: 1
Reel: 2,000
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,240In Stock
Min.: 1
Mult.: 1
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,999In Stock
Min.: 1
Mult.: 1
Reel: 2,000
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 32 542In Stock
Min.: 1
Mult.: 1
S12Z 128 kB 8 kB LQFP-32 32 MHz 12 bit 20 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 953In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Reel, Cut Tape
NXP Semiconductors S9S12ZVL16ACLC
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 16K FLASH 1,250In Stock
Min.: 1
Mult.: 1

S12Z 512 B LQFP-32 32 MHz 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL Tray
NXP Semiconductors S9S12ZVL32AMLCR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S9S12ZVL32AMLF
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH 2,490In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32 1,950In Stock
Min.: 1
Mult.: 1
Reel: 2,500

S12Z 32 kB 1 kB QFN-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 128K FLASH Non-Stocked Lead-Time 1 Week
Min.: 2,450
Mult.: 2,450

S12Z 128 kB 8 kB QFN-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Tray