Silicon Labs Microcontrollers - MCU

Results: 1,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 2,154In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 8 bit 50 MHz 32 kB 2.25 kB 12 bit 18 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 1,922In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 8 bit 50 MHz 32 kB 2.25 kB 12 bit 18 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 511In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 8051 8 bit 50 MHz 32 kB 2.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8KB/512B RAM, ADC, SOIC16 4,192In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 8051 8 bit 25 MHz 8 kB 512 B 12 bit 13 I/O 2.2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 1,032In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 16 I/O 900 mV 3.6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 1,496In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-24 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 16 I/O 900 mV 3.6 V + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 2,631In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 8 bit 25 MHz 64 kB 4.25 kB 10 bit 16 I/O 1.8 V 3.6 V + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 899In Stock
3,000Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 8051 8 bit 25 MHz 64 kB 4.25 kB 10 bit 16 I/O 900 mV 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4,144In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 8 bit 50 MHz 16 kB 2.3 kB 10 bit, 12 bit 29 I/O 2.2 V 3.6 V + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 3,390In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-24 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 20 I/O 2.2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 8,556In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 29 I/O 2.2 V 3.6 V + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 6,433In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 28 I/O 2.2 V 3.6 V + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 1,456In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-24 CIP-51 8051 8 bit 50 MHz 64 kB 4.35 kB 10 bit, 12 bit 20 I/O 2.2 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 1,819In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT QFN-40 ARM Cortex M33 32 bit 76.8 MHz 512 kB 32 kB 12 bit 26 I/O 3.8 V 1.71 V + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU 1,902In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 32 bit 76.8 MHz 128 kB 32 kB 12 bit, 16 bit 18 I/O 1.71 V 3.8 V + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 6,095In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 32 bit 76.8 MHz 64 kB 32 kB 12 bit, 16 bit 18 I/O 1.71 V 3.8 V + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 5,011In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M3 32 bit 32 MHz 32 kB 4 kB 12 bit 17 I/O 1.98 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 1,510In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 32 kB 12 bit 37 I/O 1.8 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 1,506In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 ARM Cortex M0+ 32 bit 48 MHz 128 kB 32 kB 12 bit 63 I/O 1.8 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN48 615In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT QFP-48 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1,357In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 8 bit 25 MHz 32 kB 4.25 kB 10 bit 24 I/O 1.8 V 3.6 V + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 1,663In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-32 CIP-51 8051 8 bit 48 MHz 64 kB 4.25 kB 10 bit 25 I/O 3.3 V 3.3 V + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 2,042In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 8 bit 48 MHz 32 kB 2.25 kB 10 bit 25 I/O 3.3 V 3.3 V + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 2,068In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 8 bit 48 MHz 64 kB 4.25 kB 10 bit 25 I/O 3.3 V 3.3 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 1024 kB MCU 1,201In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M3 32 bit 40 MHz 1.02 MB 256 kB 12 bit 33 I/O 1.8 V 3.8 V + 85 C Tray