Through Hole Tube Microcontrollers - MCU

Results: 1,937
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1,700In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 11 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 1,238In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 774In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 952In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O 3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 1,860In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 3.5 kB 224 B No ADC 16 I/O 3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 1,223In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 22 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 1,455In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 35 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 25 I/O 308In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 4 kB 512 B 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 589In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 1,037In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512 RAM 36 I/O 215In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 40 MHz 8 kB 512 B 10 bit 36 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 8B nanoWatt 1,541In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,320In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 576In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 RISC 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 782In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 16 bit 32 MHz 32 kB 2 kB 12 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 817In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 36 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 629In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 6 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 588In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins 1,729In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 AVR 8 bit 10 MHz 2 kB 128 B No ADC 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 851In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 16 bit 32 MHz 16 kB 2 kB 12 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA 48In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 16 bit 32 MHz 32 kB 2 kB 10 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 20-Pin MCUs with High-Precision 16-Bit PWMs 324In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.5 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM ADC I2C/SPI 161In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 218In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 4In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 20 MHz 4 kB 192 B 8 bit 22 I/O 4 V 6 V + 85 C Tube