QFP-44 8-bit Microcontrollers - MCU

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFP 44 275In Stock
Min.: 1
Mult.: 1

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 980In Stock
Min.: 1
Mult.: 1
: 750

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 340In Stock
Min.: 1
Mult.: 1
: 750

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFP 44 720In Stock
Min.: 1
Mult.: 1
: 750

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 32K FLASH, HS OSC 957In Stock
Min.: 1
Mult.: 1

HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 63In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 64K FLASH, HS OSC 480In Stock
Min.: 1
Mult.: 1

HC08 64 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM 2,359In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,8K FLASH,10 BIT ADC 1,316In Stock
Min.: 1
Mult.: 1

HC08 8 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU I/C HC908 FLASH 173In Stock
Min.: 1
Mult.: 1

HC08 32 kB 512 B QFP-44 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 320In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 812In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFP 44 162In Stock
Min.: 1
Mult.: 1

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,16K FLASH,10 BIT ADC
1,440Expected 2026/08/06
Min.: 1
Mult.: 1

HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 16K FLASH, HS OSC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 16K FLASH, HS OSC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 32K FLASH, HS OSC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,32K FLASH,10 BIT ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 64K FLASH, HS OSC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 64 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 8K FLASH, HS OSC - EPP Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

HC08 8 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

S08 60 kB 4 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU I/C HC908 FLASH Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 750

HC08 32 kB 512 B QFP-44 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Reel, Cut Tape

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 96
Mult.: 96

8051 128 kB 256 B QFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
: 800
8051 128 kB 256 B QFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 96
Mult.: 96

4T 8051 128 kB QFP-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray