Interface IC's Microcontrollers - MCU

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M3 200kB SRAM 200 kB SRAM 189In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 118 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 512KF/USBH/ENET 154In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM7TDMI-S 32 bit 72 MHz 512 kB 98 kB 10 bit 136 I/O 3 V 3.6 V + 85 C Tray

NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 106In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB 2.3 V 5.5 V + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microc ontroller with 80 k 727In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 80 kB 12 kB 5.5 V 2.3 V + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 32BIT ARM CORTEX-M3 MCU 200KB SRAM 98In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16b ROMLess 160I/O 126In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 98 kB 160 I/O 3.3 V 3.3 V + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,USB High Speed 405In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-76 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 43 I/O 1.08 V 1.32 V + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO 334In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-76 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 45 I/O 1.08 V 1.32 V + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO 335In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 44 I/O 1.08 V 1.32 V + 85 C Tray
indie Semiconductor ARM Microcontrollers - MCU OBD-II Interface Solution, ARM Cortex-M4, -40C to +125C 2,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT ARM Cortex M4 32 bit 112 MHz 2 MB 256 kB 8 bit 26 I/O 12 V 12 V + 125 C Reel, Cut Tape
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card 38In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 68 I/O 1.08 V 1.32 V + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 1,101In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB 2.3 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 8K SRAM Ext Bus Interface IND TEMP 118In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM7TDMI 32 bit 40 MHz 0 B 8 kB No ADC 32 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/HOST/OTG 36In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 98 kB 160 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512K FL 18In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 50In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 80 kB 12 kB 5.5 V 2.3 V + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,CAN,Camera,SD 298In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-100 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 66 I/O 1.08 V 1.32 V + 85 C Tray
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM 1,880In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT QFN-48 ARM Cortex M0 32 bit 24 MHz 128 kB 16 kB 10 bit 32 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 1,748In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 704In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC controller 535In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface 546In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 16 kB 10 bit 76 I/O 1.8 V 1.8 V + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB 82In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-100 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 69 I/O 1.08 V 1.32 V + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,Camera,SD Card 106In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-100 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 67 I/O 1.08 V 1.32 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU DSP w/ CAN Interface A 595-CP3SP33SMS/NO A 595-CP3SP33SMS/NOPB
Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT NFBGA-224 RISC 96 MHz 92 kB 1.8 V 1.8 V + 85 C Reel