ARM Microcontrollers - MCU

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 265In Stock
422Expected 2026/03/26
Min.: 1
Mult.: 1

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 284In Stock
Min.: 1
Mult.: 1

ADUCM360 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Single 24bit S-D AFE 406In Stock
Min.: 1
Mult.: 1

ADUCM361 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 658In Stock
Min.: 1
Mult.: 1
Reel: 750

ADUCM360 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
Reel: 750

ADUCM362 LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 273In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+10-ch,12-B ADC &2x12-B DAC IC 6In Stock
Min.: 1
Mult.: 1

ADUC7024 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 71In Stock
Min.: 1
Mult.: 1

ADUC7027 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP 54In Stock
Min.: 1
Mult.: 1

ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 16K/128K + Dual 24bit SD AFE 28In Stock
Min.: 1
Mult.: 1

ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 16 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ULTRA-LOW POWER CORTEX M4 TQFP 57In Stock
Min.: 1
Mult.: 1

MAX36620 SMD/SMT ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 49 I/O 256 kB 1.14 V 1.26 V - 20 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F STANDARD TQFP 15In Stock
Min.: 1
Mult.: 1

MAX32650 SMD/SMT TQFP-144 ARM Cortex M4 3 MB 32 bit 10 bit 120 MHz 105 I/O 1 MB 990 mV 1.21 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 CORE 96MHZ, 256KB/96KB, TQFN 3X3 1,551In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX32660 TQFN-24 1.045 V 1.155 V Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11 154In Stock
Min.: 1
Mult.: 1

MAX32660 SMD/SMT TQFN-20 ARM Cortex M4 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Tube
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 33In Stock
Min.: 1
Mult.: 1

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 64In Stock
Min.: 1
Mult.: 1

ADUC7022 SMD/SMT LFCSP-40 ARM7TDMI 32 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 4 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 37In Stock
Min.: 1
Mult.: 1

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 28In Stock
Min.: 1
Mult.: 1

ADUC7025 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.5 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 43In Stock
Min.: 1
Mult.: 1

ADUC7028 SMD/SMT BGA-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2In Stock
Min.: 1
Mult.: 1

ADUC7029 SMD/SMT BGA-49 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 22 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 32In Stock
Min.: 1
Mult.: 1

ADUC7122 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 32 I/O 8 kB 3 V 3.6 V - 10 C + 95 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 3In Stock
Min.: 1
Mult.: 1

ADUC7128 SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 21In Stock
Min.: 1
Mult.: 1
Reel: 750

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, TQFN 3X3 4In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX32660 SMD/SMT TQFN-24 ARM Cortex M4 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices ADUCM410BBCZ-RL7
Analog Devices ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD 29In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT CSP-BGA-81 ARM Cortex M33 1 MB 32 bit 16 bit 160 MHz 46 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel