Microchip ARM Microcontrollers - MCU

Results: 2,109
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 3,114In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64UFBGA,85C TEMP, GREEN, 1.6-3,6V, 48MHZ 586In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT UFBGA-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 470In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ATSAMC20 SMD/SMT TQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 84 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2,395In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFN 48, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, Tray 394In Stock
Min.: 1
Mult.: 1

48 MHz - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 128K Flash, 36K SRAM 32-bit ARM Cortex M3 1,030In Stock
Min.: 1
Mult.: 1

SAM3U SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 96 MHz 57 I/O 36 kB 1.62 V 1.95 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN, GREEN, EXT TEMP, MRL B 6,515In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SAM4S SMD/SMT QFN-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 64TQFP GRN1.6-3.6V48MHz 3,425In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 4 8 QFN PKG IN 85C 3,136In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ATSAMD51 SMD/SMT QFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 37 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 TQFP PKG 85C Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 100, 1MFlash,T&R, USB,CAN ,Extended Temp 2,643In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ATSAME51 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG IN 85C 1,862In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 1,805In Stock
Min.: 1
Mult.: 1

SAM V71 SMD/SMT TFBGA-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash, T&R, USB, Ethernet, Extended Flash Performance 2,954In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, TQFP 32, 125C 828In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP, Green, IND TEMP, MRL A 795In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SAM4N SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 79 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B T&R 3,930In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 1,711In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CBGAGREENIND TEMPMRL A 6,588In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SAM4S SMD/SMT VFBGA-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 105C, GREEN,1.6-3.6V,48MHz 750In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 64QFN GRN1.6-3.6V48MHz 2,882In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,T&R,USB, I Temp 5,954In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,Tray, USB,Ethernet,Extended Temp 4,691In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD 1,425In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT TFBGA-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 100TQFP 85C, GREEN,1.6-3.6V,32MHz 1,206In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SAML22 SMD/SMT TQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 82 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape