NXP ARM Microcontrollers - MCU

Results: 2,987
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 256KBSegment LCD 770In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, CAN, USB, 48QFN 1,135In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT QFN-48 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 35 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100 MHz 2,372In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 70 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256KB Flash 120MHz 900In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 70 I/O 48 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M4 core 128KB 898In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 32LQFP 1,937In Stock
Min.: 1
Mult.: 1
Reel: 2,000

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 32K FLASH 4K RAM 40MHz LQFP-32 2,532In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 421In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 112MHz, CAN-FD, FlexIO, 105 C, LQFP 100 412In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 555In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 32K FL 4K DMA CRC ADC COMPARTR 4,176In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 45 MHz 39 I/O 4 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, no CAN, LQFP100 package 628In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPC1700 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB SRAM 4KB EE USB 140In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT TFBGA-208 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU DUAL CORTEX-M4/M0 264 KB SRAM 2 HS USB 727In Stock
Min.: 1
Mult.: 1

LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54605J512ET180 875In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 145 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S26JEV98 2,255In Stock
Min.: 1
Mult.: 1

LPC55S2x SMD/SMT VFBGA-98 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 13 GPIO 6,705In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT TSSOP-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 13 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tube
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 447In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 70 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256KB Flash 72MHz 1,619In Stock
Min.: 1
Mult.: 1
Reel: 1,500

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 1,237In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 29 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K 100MHz 623In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 424In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 219In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K 450In Stock
Min.: 1
Mult.: 1

K51_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 59 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS CORTEX M4 256KFLEX ENET 1,333In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray