Nuvoton ARM Microcontrollers - MCU

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, Dual CAN,
250Expected 2027/01/06
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 52 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+Ethernet+
163Expected 2027/09/21
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 100 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree
250Expected 2026/12/21
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 32K flash/8K RAM
250Expected 2027/02/12
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 36 kB 32 bit 12 bit 50 MHz 56 I/O 2 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23\512KB flash\96KB SRAM\USB Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 512 kB 32 bit 12 bit 64 MHz 107 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0, 128KB Flash; Bridge Sense ADC + 12bit SAR ADC + DPWM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 32 I/O 12 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 128KB Flash memory, 12KB RAM, 12-bit SAR ADC, VR Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 32 I/O 12 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 128KB Flash memory, 12KB RAM, 12-bit SAR ADC Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 32 I/O 12 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 68KB Flash memory, 12KB RAM, GPIO, 8 Capacitive Sensing Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0, 64KB flash with audio HP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 49 MHz 20 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0, 64KB flash with audio HP Non-Stocked Lead-Time 40 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 49 MHz 20 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 145KB Flash memory, 12KB RAM, GPIO, 8 Capacitive Sensing, Voice Recognition Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 145 kB 32 bit 12 bit 48 MHz 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, Flash memory, RAM, GPIO, Capacitive Sensing Non-Stocked Lead-Time 28 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT LQFP-48 ARM Cortex M0 145 kB 32 bit 12 bit 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Reel
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 128KB RAM, USB, w/o audio, reduced I/O Non-Stocked Lead-Time 40 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M4F 256 kB 32 bit 12 bit 200 MHz 41 I/O 128 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 180MHz, 512KB Flash memory, 192KB RAM, USB Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 180 MHz 57 I/O 192 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, w/o audio, reduced I/O Non-Stocked Lead-Time 40 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 200 MHz 41 I/O 192 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, VR Non-Stocked Lead-Time 40 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 200 MHz 57 I/O 192 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, NR Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 200 MHz 57 I/O 192 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, NR+VR Non-Stocked Lead-Time 28 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 200 MHz 57 I/O 192 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, AEC+NR Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

Tray
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP+EBI Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0 32 kB 32 bit 12 bit 72 MHz 19 I/O 2 kB 2.7 V 3.6 V - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 40 Weeks
Min.: 592
Mult.: 74

SMD/SMT SOP-20 ARM Cortex M0 64 kB 32 bit 12 bit 72 MHz 8 kB 1.8 V 3.6 V Tube
Nuvoton ARM Microcontrollers - MCU M0-32K AP+4KRAM+UART+SPI+I2C+PWM+ADC+DAC+ISP-SFP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 19 I/O 4 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-32K AP+4KRAM+UART+SPI+I2C+PWM+ADC+DAC+ISP-SFSFP Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 19 I/O 4 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 40 Weeks
Min.: 500
Mult.: 250

SMD/SMT QFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray