Cut Tape ARM Microcontrollers - MCU

Results: 1,996
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller based on ARM Cortex-M3 1,669In Stock
4,000Expected 2027/07/05
Min.: 1
Mult.: 1
: 2,000

LPC1700 SMD/SMT WLCSP-100 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 927In Stock
2,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 2,000

K24_120 SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 128KB 2,650In Stock
Min.: 1
Mult.: 1
: 3,000

EFM32LG SMD/SMT QFN-64 ARM Cortex M3 128 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 1,916In Stock
Min.: 1
Mult.: 1
: 2,500

PSOC 4100 SMD/SMT UFQFN-40 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 34 I/O 4 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 100 1,439In Stock
Min.: 1
Mult.: 1
: 1,000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 144 LQFP 1,000In Stock
Min.: 1
Mult.: 1
: 500

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 980In Stock
Min.: 1
Mult.: 1
: 1,000

K24_120 SMD/SMT ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K enet 936In Stock
Min.: 1
Mult.: 1
: 1,000

K60_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

KE04 SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 71 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 2,540In Stock
Min.: 1
Mult.: 1
: 1,500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32-bit Arm Cortex-M0+ with 5V Support, CAN-FD 2,704In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 7,321In Stock
Min.: 1
Mult.: 1
: 4,000

ATSAMC21 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash SOIC 4,002In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 105C, GREEN,1.6-3.6V,48MHz 3,868In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3,688In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 3,120In Stock
Min.: 1
Mult.: 1
: 2,500

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ T&R 1,756In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,48MHz 7,125In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 3,146In Stock
Min.: 1
Mult.: 1
: 2,500

SAM DA1 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1,869In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 8,198In Stock
Min.: 1
Mult.: 1
: 2,500

PSOC 4000 SMD/SMT SOIC-8 ARM Cortex M0 16 kB 32 bit No ADC 16 MHz 5 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Wafer Level CSP L0PB 3,997In Stock
Min.: 1
Mult.: 1
: 5,000

KL0x SMD/SMT WLCSP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 18 I/O 2 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ 48 Mhz 128K Flash 524In Stock
Min.: 1
Mult.: 1
: 1,500

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 28 TQFP PKG IN 85C 1,986In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAMD51 SMD/SMT TQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 99 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU BGA, GREEN, EXT TEMP, MRL B, T&R 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

TFBGA-100 48 MHz Reel, Cut Tape