ATA8710-GHQW

Microchip Technology
579-ATA8710-GHQW
ATA8710-GHQW

Mfr.:

Description:
RF Microcontrollers - MCU ISM subGHz Transmitter, with 20K user FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
$1.77 $5,841.00

Possible Replacement

Microchip Technology ATA8510-GHQW
Microchip Technology
RF Transceiver ISM subGHz RF Transceiver, with 20K user FLASH

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Microcontrollers - MCU
AVR
310 MHz to 318 MHz, 418 MHz to 477 MHz, 836 MHz to 956 MHz
8 bit
20 kB
1 kB
24 MHz
No ADC
1.9 V
3.6 V
+ 85 C
VQFN-32
SMD/SMT
Reel
Brand: Microchip Technology
Data RAM Type: SRAM
Minimum Operating Temperature: - 40 C
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310030
ECCN:
5A991.g