Cut Tape RF Microcontrollers - MCU

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M33 multiprotoc 2,133In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M33 2.4 GHz 1024 kB 256 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology RF Microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC 48pin T&R 1,040In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 2.4 GHz 8 bit 256 kB 32 kB 16 MHz 10 bit 1.8 V 3.6 V + 125 C QFN-48 SMD/SMT Reel, Cut Tape

Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 786In Stock
Min.: 1
Mult.: 1
: 750

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RHBT 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RSMT 799In Stock
3,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 3,000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 4x4 Flash size 128kB A 5 A 595-CC1310F128RSMR 338In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4 Sub-1 GHz wi 1,869In Stock
Min.: 1
Mult.: 1
: 3,000

ARM Cortex M4 1 GHz 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZT 3,466In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 1,193In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4F 48 MHz 704 kB 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 115 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC1352R1F3RGZT 2,119In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4F 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAT 646In Stock
Min.: 1
Mult.: 1
: 2,500

8051 2.4 GHz 8 bit 128 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Bluetoo A 595-CC2640F128RHBT 1,427In Stock
Min.: 1
Mult.: 1
: 3,000

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRSMT 3,040In Stock
Min.: 1
Mult.: 1
: 3,000

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRSMR 523In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZT 2,985In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC2652R1FRGZ 328In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink™ Ar m® Cortex®- 3,003In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4F 2.4 GHz 32 bit 704 kB 144 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZ 1,535In Stock
2,500Expected 2026/08/31
Min.: 1
Mult.: 1
: 2,500

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 2 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 3,997In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C VFBGA-64 SMD/SMT Reel, Cut Tape
NXP Semiconductors PCF7953XTTC1AC2000
NXP Semiconductors RF Microcontrollers - MCU PCF7953XTT/C1AC2000 2,396In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F64RGZR 76In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 64kB A 59 A 595-CC1310F64RHBR 22In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Corte x-M4 Sub-1GHz wirel 1,899In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Cortex M4 32 bit 352 kB 32 kB 48 MHz 12 bit 2.1 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZR 45In Stock
250Expected 2026/08/28
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RGZR 85In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 16 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel