LTC5800IWR-IPMA#PBF

Analog Devices
584-C5800IWR-IPMAPBF
LTC5800IWR-IPMA#PBF

Mfr.:

Description:
RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M3
2.4 GHz
250 kbps
8 dBm
- 93 dBm
2.1 V
3.76 V
4.5 mA
9.7 mA
72 kB, 512 kB
- 40 C
+ 85 C
QFN-72
Tray
ADC Resolution: 4 bit
Brand: Analog Devices
Data Bus Width: 32 bit
Development Kit: DC9000B, DC9021A
Height: 0.85 mm
Interface Type: API
Length: 10 mm
Maximum Clock Frequency: 188 kHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Product Type: RF System on a Chip - SoC
Series: LTC5800
Factory Pack Quantity: 168
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 10 mm
Unit Weight: 176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


In Stock: 99

Stock:
99 Can Dispatch Immediately
Quantities greater than 99 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 99
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.91 $34.91
$30.04 $300.40
$28.27 $706.75