RF System on a Chip - SoC

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 256KB Flash 16,687In Stock
Min.: 1
Mult.: 1
: 3,000

Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR 11,789In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC Bluetooth 5.0 Audio SoC 2,336In Stock
Min.: 1
Mult.: 1
Bluetooth 5.0 8051 2.4 GHz 2 Mbps 11 dBm - 90 dBm 1.14 V 1.26 V 49 mA 59 mA 2 MB - 40 C + 85 C BGA-82 Tray
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp 477In Stock
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 5 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 125 C VQFN-32 Tray
Microchip Technology RF System on a Chip - SoC ATWILC1000 802.11 b/g/n IC 5,907In Stock
Min.: 1
Mult.: 1
: 4,000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.6 dBm - 94 dBm 1.62 V 4.2 V 63 mA 266 mA 128 kB - 40 C + 85 C VQFN-29 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 1,533In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Tray

Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC 3,908In Stock
Min.: 1
Mult.: 1
: 4,000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 8 MB - 40 C + 85 C VQFN-40 Reel, Cut Tape

Microchip Technology RF System on a Chip - SoC 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio 427In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-32 Tray

Microchip Technology RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC 3,826In Stock
Min.: 1
Mult.: 1
: 4,000

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 4 MB - 40 C + 85 C VQFN-40 Reel, Cut Tape

Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC 965In Stock
Min.: 1
Mult.: 1

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 8 MB - 40 C + 85 C VQFN-40 Tray

Microchip Technology RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC 980In Stock
Min.: 1
Mult.: 1

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 4 MB - 40 C + 85 C VQFN-40 Tray
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 3,450In Stock
Min.: 1
Mult.: 1
: 4,000

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 256KB Flash 6,202In Stock
Min.: 1
Mult.: 1
: 3,000

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1843ABGABLQ1 869In Stock
Min.: 1
Mult.: 1
: 1,000

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 125 C FCBGA-161 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F256RHAT 2,256In Stock
Min.: 1
Mult.: 1
: 2,500

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAT 2,129In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC auto qual BLE A A 595-C2541F256TRHARQ1 1,240In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 105 C VQFN-40 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHR 1,424In Stock
Min.: 1
Mult.: 1
: 250

ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F8RHHT 4,768In Stock
Min.: 1
Mult.: 1
: 2,500

ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 8 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAR A A 595-CC2533F32RHAR 8,500In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 32 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF23RTQT 1,891In Stock
Min.: 1
Mult.: 1
: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC 2,177In Stock
Min.: 1
Mult.: 1
: 2,500

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1443FQAGABLR 363In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 576 kB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1642AQAGABLR 314In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12.5 dBm 1.14 V 1.32 V 1.5 MB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF11RTQT 1,853In Stock
Min.: 1
Mult.: 1
: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 128 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel