+ 105 C CAN Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 1,802In Stock
124Expected 2026/08/28
Min.: 1
Mult.: 1
Max.: 1,951

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 500 mV 6 V - 40 C + 105 C 177 mA 4 kV Tube
Analog Devices CAN Interface IC 5kV isoPower Isolated CAN-FD Transceiver 666In Stock
1,000Expected 2026/09/17
Min.: 1
Mult.: 1
Max.: 1,518

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 1,007In Stock
1,258Expected 2027/03/03
Min.: 1
Mult.: 1
Max.: 2,290

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 584In Stock
1,000Expected 2027/08/04
Min.: 1
Mult.: 1
Max.: 1,171

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 3.0kV isoPower CAN-FD Transceiver 461In Stock
962Expected 2026/09/21
Min.: 1
Mult.: 1
Max.: 1,273

ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 13.5 mA 4 kV Tube