Open Drain CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging

Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 2,100In Stock
Min.: 2,100
Mult.: 2,100
: 2,100

External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA With ESD Protection AEC-Q100 Reel

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 1 2,600In Stock
Min.: 2,600
Mult.: 2,600
: 2,600

External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 20 mA With ESD Protection AEC-Q100 Reel
Texas Instruments CAN Interface IC Low-power signal imp rovement CAN FD tra 1,162In Stock
18,000Expected 2026/12/18
Min.: 1
Mult.: 1
: 3,000

TCAN1463 CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC DISC-BY-MFG-6/25 DIS C-BY-MFG-6/25 DISC- DISC-BY-MFG-6/25 2,718In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-THIN-8 5 Mb/s 1 Drivers 1 Receivers 4.75 V 5.25 V - 40 C + 150 C 130 mA 2 kV Reel, Cut Tape, MouseReel