+ 85 C Digital Isolators

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 4,007In Stock
Min.: 1
Mult.: 1
Max.: 4,007
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD 985In Stock
Min.: 1
Mult.: 1
Max.: 985

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 2,269In Stock
Min.: 1
Mult.: 1
Max.: 2,269

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 82In Stock
Min.: 1
Mult.: 1
Max.: 82

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 85 C Tray
Texas Instruments Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO35DW 2,333In Stock
Min.: 1
Mult.: 1
: 2,000

ISO35 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3080DW 4,357In Stock
Min.: 1
Mult.: 1
: 2,000

ISO3080 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ISOLATED RS485 HD/FD16Mbps IC 4,256In Stock
8,000On Order
Min.: 1
Mult.: 1
Max.: 10,640
: 400

ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated 2/2 Transceiver 1,305In Stock
Min.: 1
Mult.: 1
Max.: 1,247

ADM3252E SMD/SMT BGA-44 2 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 20 mA 400 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator 208In Stock
Min.: 1
Mult.: 1
Max.: 208

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 85 C Tray
Texas Instruments Digital Isolators Iso PROFIBUS RS-485 Xcvr A 595-ISO1176DW A 595-ISO1176DW 338In Stock
2,000Expected 2027/01/07
Min.: 1
Mult.: 1
: 2,000

ISO1176 SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3082DW 2,408In Stock
Min.: 1
Mult.: 1
: 2,000

ISO3082 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Isolated 3V 485 Xcvr A 595-ISO35TDW A 59 A 595-ISO35TDW 684In Stock
2,000Expected 2026/11/26
Min.: 1
Mult.: 1
: 2,000

ISO35T SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators Isolated 8Ch Digital Input Power Driver 1,588In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-48 8 Channel Unidirectional 500 Vrms Galvanic Isolation 5.5 V 2.85 V 4.5 mA 40 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ISOLATED RS485 HD/FD16Mbps IC 896In Stock
Min.: 1
Mult.: 1
Max.: 813

ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators RS-485/RS422 HD/FD 500kbps IC. 486In Stock
Min.: 1
Mult.: 1
Max.: 486

ADM2484E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 2 mA 700 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators RS-485/RS422 HD/FD 500kbps IC. 503In Stock
Min.: 1
Mult.: 1
Max.: 503
: 400

ADM2484E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 2 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 418In Stock
Min.: 1
Mult.: 1
Max.: 418

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 761In Stock
Min.: 1
Mult.: 1
Max.: 761
: 400

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated HighSpeed RS-485 Transciever 1,204In Stock
Min.: 1
Mult.: 1
Max.: 1,214

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolated HighSpeed RS-485 Transciever 1,641In Stock
2,000Expected 2026/10/15
Min.: 1
Mult.: 1
Max.: 3,641
: 1,000

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ISOLATED RS485 HD/FD 500kbps IC 360In Stock
Min.: 1
Mult.: 1
Max.: 293

ADM2487E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 4 mA 700 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators ISOLATED RS485 HD/FD 500kbps IC 1,225In Stock
Min.: 1
Mult.: 1
Max.: 1,092
: 400

ADM2487E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 4 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 508In Stock
846Expected 2026/10/21
Min.: 1
Mult.: 1
Max.: 1,374

ADM2491E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 50 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 1,900In Stock
1,200Expected 2026/11/10
Min.: 1
Mult.: 1
Max.: 3,100
: 400

ADM2491E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 50 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps) 615In Stock
19,573On Order
Min.: 1
Mult.: 1
Max.: 19,588

ADM2587E SMD/SMT SOIC-20 2 Channel Unidirectional 500 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 125 mA 200 ns - 40 C + 85 C Tube