MouseReel Digital Isolators

Results: 986
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDW 1,672In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWE 1,381In Stock
Min.: 1
Mult.: 1
: 2,000

ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 1,235In Stock
Min.: 1
Mult.: 1
: 1,000

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 738In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 3,258In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 5 ch digital ISO 4/1 1,528In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM152N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 422In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 8.3mm Creepage 1,554In Stock
Min.: 1
Mult.: 1
: 1,500

ADUM225N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 6.2 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 291In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 933In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3210 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7.6 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 2,534In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 727In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 729In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (0/2 channel directionality) 1,612In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM5242 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.2 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Tr Channel 2/1 25 Mbps Dig Iso 1,979In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7231C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721BDW 1,263In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7731FQDBQQ1 3,798In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7731 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWE 529In Stock
Min.: 1
Mult.: 1
: 2,000

ISOW7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 2,465In Stock
Min.: 1
Mult.: 1
: 2,500

MAX12931 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 29.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 883In Stock
Min.: 1
Mult.: 1
: 400

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 768In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr 2,281In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 889In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 968In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 2,624In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel