DS28E17Q+T

Analog Devices / Maxim Integrated
700-DS28E17Q+T
DS28E17Q+T

Mfr.:

Description:
I/O Controller Interface IC 1-Wire -to-I2C Master Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,336

Stock:
6,336 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.92 $8.92
$6.68 $66.80
$6.37 $159.25
$5.54 $554.00
$5.28 $1,320.00
$4.83 $2,415.00
$4.26 $4,260.00
Full Reel (Order in multiples of 2500)
$4.14 $10,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.92
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS28E17Q+
Analog Devices / Maxim Integrated
Interface - Specialised 1-Wire -to-I2C Master Bridge

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
TQFN-EP-16
DS28E17Q
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 10.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

DS28E17 1-Wire-to-I2C Master Bridge

Maxim Integrated DS28E17 1-Wire-to-I2C Master Bridge is a device that interfaces directly to I2C slaves at standard (100kHz max) or fast (400kHz max). Data transfers serially by means of the 1-Wire®  protocol, which requires only a single data lead and a ground return. Every DS28E17 is guaranteed to have a unique 64-bit ROM registration number that serves as a node address in the 1-Wire network. 
Learn More