SN65DSI86ZXHR

Texas Instruments
595-SN65DSI86ZXHR
SN65DSI86ZXHR

Mfr.:

Description:
LVDS Interface IC Dual-channel MIPI DS I to embedded Displ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,358

Stock:
2,358 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.07 $11.07
$8.64 $86.40
$8.04 $201.00
$7.37 $737.00
$7.00 $1,750.00
$6.86 $3,430.00
$6.71 $6,710.00
Full Reel (Order in multiples of 2500)
$6.70 $16,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
MIPI DSI to eDP Bridge
1 Driver
1 Receiver
5.4 Gb/s
CMOS, LVDS
CMOS, LVDS
1.26 V
1.14 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-64
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65DSI86EVM
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Operating Supply Voltage: 1.2 V
Product: Display Interface ICs
Product Type: LVDS Interface IC
Series: SN65DSI86
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: DisplayPort
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65DSI86/SN65DSI86-Q1 DSI to eDP Bridge

Texas Instruments SN65DSI86/SN65DSI86-Q1 DSI to embedded DisplayPort (eDP) Bridge features a dual-channel MIPI D-PHY receiver front-end configuration with four lanes per channel operating at 1.5Gbps per lane and a maximum input bandwidth of 12Gbps. The bridge decodes MIPI DSI 18bpp RGB666 and 24bpp RGB888 packets. The device also converts the formatted video data stream to a DisplayPort with up to four lanes at either 1.62Gbps, 2.16Gbps, 2.43Gbps, 2.7Gbps, 3.24Gbps, 4.32Gbps, or 5.4Gbps. The SN65DSI86/SN65DSI86-Q1 is well suited for WQXGA (2560 × 1600) at 60 frames per second, as well as 3D Graphics at 4K and true HD (1920 × 1080) resolutions at an equivalent 120fps with up to 24bpp. Partial line buffering accommodates the data stream mismatch between the DSI and DisplayPort interfaces. The Texas Instruments SN65DSI86-Q1 devices are AEC-Q100 qualified for automotive applications.