SP3232EU Series RS-232 Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 3,101In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 6,167In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 1,492In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1000 kbps temp 0C to 70C
2,352On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 Non-Stocked Lead-Time 2 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

SMD/SMT SSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel