Analog Devices RS-485 Interface IC

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 59In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs 1,734In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1689 Driver 100 Mb/s 4 Driver 0 Receiver 5.25 V 3 V 9 mA 0 C + 70 C 6 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD 3,723In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver 5,275In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 29,070In Stock
23,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 6,747In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD 3,774In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1481 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 693In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2,811In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 164In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA - 40 C + 85 C 2 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 495In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 LTC489 7 mA Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1,233In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 156In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 5,216In Stock
204On Order
Min.: 1
Mult.: 1

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tray
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 2,704In Stock
2,500On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Tube
Analog Devices RS-485 Interface IC Diff Bus Tran 726In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 574In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1519 Receiver 80 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 2,803In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe 1,432In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD 2,848In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 437In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1519 Receiver 65 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers 677In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc 110In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc 82In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA - 40 C + 85 C 15 kV Tube