Transceiver RS-485 Interface IC

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc 3,325In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc 2,971In Stock
7,500Expected 2027/01/18
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TDFN-EP-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 2,012In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-Wide-16 MAX14938 Transceiver 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 2,723In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 4,559In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MAX3440E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pr otected RS-485 Trans 3,377In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1781A Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS485 Wide Band 200In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470DGS A 595-SN65HVD1470DGS 3,379In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471D A A 595-SN65HVD1471D 1,603In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGS 2,469In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473D 2,547In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DGK A 595-SN65HVD1477DGK 937In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477D A A 595-SN65HVD1477D 1,448In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781DR 541In Stock
2,325On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71DGK A 595-SN65 A 595-SN65HVD71DGK 2,479In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGS 1,333In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73D 1,186In Stock
2,500Expected 2026/08/05
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGKR 570In Stock
1,680Expected 2026/08/03
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGK 3,463In Stock
Min.: 1
Mult.: 1
Max.: 150
: 2,500

SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGS 2,153In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DR 943In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGK 699In Stock
2,500Expected 2026/07/29
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77D 1,774In Stock
Min.: 1
Mult.: 1
Max.: 90
: 2,500

SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC LP Diff Pairs 319In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485 Interface IC Transient V 461In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Tube