Through Hole Tube RS-485 Interface IC

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC LP Diff Pairs 413In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 913In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 1,906In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 1,098In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 1,882In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 576In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC Quad Diff 306In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 50In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver ALT 595- ALT 595-SN65HVD485EP 537In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver ALT 595-SN ALT 595-SN65HVD3082EP 25In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V RS485 276In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 74In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 17In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 LTC488 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 2 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 166In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C 16 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 82In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485 Interface IC LP Diff Pairs 398In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC 3.3V RS485 332In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 212In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 w/ L EMI, SD & Hi In I 1,841In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1487 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 120 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 4,521In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 838In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 358In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Tube
Texas Instruments RS-485 Interface IC RS485 Wide Band 211In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver 2,122In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Transient V 782In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Tube