Sensor Interface

Results: 145
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1,450In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 7,470In Stock
Min.: 1
Mult.: 1
: 1,500

Digital Sensor Output Driver Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 2,232In Stock
Min.: 1
Mult.: 1
: 5,000

Serial, SPI 36 V 7 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 1,792In Stock
Min.: 1
Mult.: 1
: 5,000

Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115UA 20,114In Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Automotive inductive position sensor AFE 1,130In Stock
Min.: 1
Mult.: 1

High-Speed and Accurate Inductive Sensor Sensor 5.6 V 3.15 V 22 mA - 40 C + 160 C SMD/SMT TSSOP-16 With ESD Protection
Texas Instruments Sensor Interface 4-Ch 28-bit capaci t ance to digital con A 595-FDC2214RGHT 5,728In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDRKR 6,295In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr A 595- A 595-XTR110KU 860In Stock
Min.: 1
Mult.: 1
: 1,000

Current Transmitter 2-Wire 40 V 13.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Industrial analog cu rrent to voltage ou A 595-XTR305IRGWT 10,289In Stock
Min.: 1
Mult.: 1
: 2,000

Analog Current/Voltage Output Driver 22 V 5 V 1.8 mA - 55 C + 125 C SMD/SMT VQFN-20 With ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Proximity 1 Input 1 Output Adjustable 6,537In Stock
Min.: 1
Mult.: 1
: 3,000

5.5 V 2 V 340 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Sig Condition ing A 595-DRV401AID A 595-DRV401AIDWP 600In Stock
Min.: 1
Mult.: 1
: 1,000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 331In Stock
Min.: 1
Mult.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWT 567In Stock
2,500Expected 2026/07/16
Min.: 1
Mult.: 1
: 2,500

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWT 605In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 4,435In Stock
Min.: 1
Mult.: 1
: 5,000

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWT 4,540In Stock
Min.: 1
Mult.: 1
: 1,500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS101DMWT 1,306In Stock
Min.: 1
Mult.: 1
: 1,500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW 3,200In Stock
Min.: 1
Mult.: 1
: 2,000

Knock Sensor Interface Serial, 4-Wire, SPI 4.75 V 5.25 V 20 mA - 40 C + 125 C SMD/SMT SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U 4,922In Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR116UA 2,438In Stock
5,780Expected 2026/06/03
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDGKT 5,953In Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDRBT 4,454In Stock
Min.: 1
Mult.: 1
: 3,000

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface IT should be in system 2,155In Stock
Min.: 1
Mult.: 1
: 2,500

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 1,083In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel