TIOL112YAHR

Texas Instruments
595-TIOL112YAHR
TIOL112YAHR

Mfr.:

Description:
Sensor Interface IO-Link device trans ceiver with low res

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,450

Stock:
1,450 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.97 $3.97
$2.98 $29.80
$2.74 $68.50
$2.47 $247.00
$2.34 $585.00
$2.33 $1,165.00
$2.19 $2,190.00
Full Reel (Order in multiples of 1500)
$2.14 $3,210.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, 3-Wire
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
DSBGA-12
4 kV, 8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: PNP, NPN or IO-Link Configurable Output
Input Voltage: 7 V to 36 V
Operating Supply Voltage: 7 V to 36 V
Output Current: 20 mA
Output Type: Push-Pull
Output Voltage: 3.3 V, 5 V
Product: Transceivers
Product Type: Sensor Interface
Series: TIOL112
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TIOL112x IO-Link Transceivers

Texas Instruments TIOL112x IO-Link Transceivers implement the IO-Link interface for industrial bidirectional, point-to-point communication. When the device is connected to an IO-Link master through a three-wire interface, the master can initiate communication and exchange data with the remote node. At the same time, the TIOL112x acts as a complete physical layer for communication.