QFN-32 Tray UART Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Packaging
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 8 GPIOs 360In Stock
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32 25In Stock
1,520On Order
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
75,812On Order
Min.: 1
Mult.: 1

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray

MaxLinear UART Interface IC 2.5V-3.6V 16B FIFO temp -45 to 85C;UART Non-Stocked Lead-Time 16 Weeks
Min.: 490
Mult.: 490

2 Channel 16 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Tray