4 Input Non-Inverting Buffers & Line Drivers

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers QUAD BUSS BUFFER GAT ES A 595-SN74ABT125 A 595-SN74ABT125QDRQ1 2,474In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 24 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 2,289In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State ABT Quad A 595-SN74LVTH125DR A A 595-SN74LVTH125DR 1,301In Stock
Min.: 1
Mult.: 1

LVTH 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State HS Quad A 595-CD74HC126M A 595 A 595-CD74HC126M 4,281In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Tri-State Bus 3,872In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HC 4 Input 4 Output Non-Inverting SSOP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Schmitt-trigger inpu ts quadruple bus bu 6,598In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HCS 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs 2,204In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 32 mA 4.75 V 5.25 V 54 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 4.0ns 24mA 2.0 to 5.5V 2,588In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AC 4 Input 4 Output Non-Inverting - 24 mA 24 mA 8 uA 2 V 5.5 V 8 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT108-1 QUAD BUFFER/DRIVER 58In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HCT 4 Input 4 Output Non-Inverting SOIC-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V 765In Stock
Min.: 1
Mult.: 1

HC 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 4 uA - 40 C + 85 C SMD/SMT Tube
Nexperia Buffers & Line Drivers 74AHCT126PW/SOT402/TSSOP14 235In Stock
5,000Expected 2026/05/01
Min.: 1
Mult.: 1
Reel: 2,500

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Buffers & Line Drivers QUAD 3-STATE BUFFERS OE HI 4mA VCC 4.5V 2,344In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HCT 4 Input 4 Output Non-Inverting - 4 mA 4 mA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT125BQ-Q100/SOT762/DHVQFN 259In Stock
3,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 3,000

AHCT 4 Input 4 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers QUAD NONINVERTING BUFFER 458In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HC 4 Input 4 Output Non-Inverting TSSOP-14 7.8 mA 160 uA 2 V 6 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape

Diodes Incorporated Buffers & Line Drivers QUAD 3-STATE BUFFERS OE LOW 8mA VCC 4.5V 56In Stock
2,500Expected 2026/04/17
Min.: 1
Mult.: 1
Reel: 2,500

AHC 4 Input 4 Output Non-Inverting TSSOP-14 25 mA - 25 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74ALVC125D/SOT108/SO14 499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ALVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 200 nA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers Low Voltage CMOS Logic IC Series 3,039In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LCX 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-3.6V Quad 3-State Non-Inverting 2,508In Stock
Min.: 1
Mult.: 1

LCX 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 500 uA - 40 C + 85 C SMD/SMT Tube
Nexperia Buffers & Line Drivers 74ABT126D/SOT108/SO14 1,149In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 32 mA 64 mA 12 mA 4.5 V 5.5 V 15 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH125D/SOT108/SO14 7,014In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LVTH 4 Input 4 Output Non-Inverting SOIC-14 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 7 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate A 595-SN74LV125ATRG A 595-SN74LV125ATRGYR 2,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LV 4 Input 4 Output Non-Inverting VQFN-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QUADBusBuffer Gates ALT 595-SN74HC126PWR ALT 595-SN74HC126PWR 1,592In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HC 4 Input 4 Output Non-Inverting TSSOP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Automotive 4-ch buff ers with TTL compati 700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

74ACT 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers LOG CMOS BUFR BUS QUAD 1,782In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Buffers & Line Drivers QUAD 3-STATE BUFFER 5In Stock
7,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

HCT 4 Input 4 Output Non-Inverting TSSOP-14 6 mA 80 uA 4.5 V 5.5 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape