4 Input Flip-Flops

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 317In Stock
40,000Expected 2027/01/29
Min.: 1
Mult.: 1
Reel: 2,500

D-Type HC 2 Circuit CMOS TSSOP-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Flip-Flops SINGLE D FLIP FLOP 8,333In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type NL17SZ 1 Circuit UQFN-8 2.6 ns 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape

Toshiba Flip-Flops Pb-F CMOS LOGIC IC SERIES SOIC14 AND Gate 3,717In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HC 4 Circuit SOIC-16 16 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74GX/SOT1233/X2SON8 2,387In Stock
Min.: 1
Mult.: 1
Reel: 10,000

CMOS AUP 1 Circuit X2SON-8 4.6 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops LOG CMOS D FLIP FLOP 2,495In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type 74VHC 2 Circuit CMOS TSSOP-14 CMOS 17.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops DUAL J-K FLIPFLOP W RESET 2,489In Stock
Min.: 1
Mult.: 1
Reel: 2,500

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-14 26 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Nexperia Flip-Flops SOT765-1 SNGL D-TYPE FLIPFLOP
14,977Expected 2026/04/10
Min.: 1
Mult.: 1
Reel: 3,000

CMOS, TTL LVC 1 Circuit VSSOP-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT505-1 SNGL D-TYPE FLIPFLOP
27,000Expected 2026/04/10
Min.: 1
Mult.: 1
Reel: 3,000

CMOS, TTL LVC 1 Circuit TSSOP-8 Inverting/Non-Inverting 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT-Q100/SOT833/XSON8
10,000Expected 2026/04/28
Min.: 5,000
Mult.: 5,000
Reel: 5,000

CMOS, TTL LVC 1 Circuit XSON-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT
2,500Expected 2027/02/25
Min.: 1
Mult.: 1
Reel: 2,500
D-Type HC 2 Circuit CMOS SOIC-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops LOG CMOS D FLIP
2,500Expected 2026/12/04
Min.: 1
Mult.: 1
Reel: 2,500
No
D-Type 74AC 2 Circuit SOIC-14 6 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP 55,000Factory Stock Available
No
D-Type HCT 2 Circuit CMOS SOIC-14 LSTTL 30 ns 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments Flip-Flops DISC-RESTRICTED-PART DISC-RESTRICTED-PAR Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

TTL HC 4 Circuit SOIC-16 13 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel
Nexperia Flip-Flops HEF40175BTT-Q100/SOT403/TSSOP1 Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

CMOS 4 Circuit TSSOP-16 80 ns - 3.4 mA 3.4 mA 3 V 15 V SMD/SMT - 40 C + 125 C Reel