NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02N 396In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74AHCT02BQ/SOT762/DHVQFN14 1,342In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 33In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input NOR 5,544In Stock
Min.: 1
Mult.: 1
: 4,000

NOR 1 Gate LVC 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos-NOR Gate AL T 595-SN74HC7002N A ALT 595-SN74HC7002N 5In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Nexperia Logic Gates 74VHC02BQ-Q100/SOT762/DHVQFN14 2,962In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate 74VHC 8 Input DHVQFN-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input ALT 5 95-CD4025BE ALT 595 ALT 595-CD4025BE 1,008In Stock
Min.: 1
Mult.: 1

NOR 3 Gate 4000 9 Input PDIP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube

Toshiba Logic Gates CMOS Logic IC 25ns .51mA 3.0 to 18V 1,197In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate 4000 8 Input 4 Output 12 mA - 9 mA 25 ns 3 V 18 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GV-Q100/SOT753/SO5 7,587In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH02GV/SOT753/SO5 2,993In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate XC7 2 Input TSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 2,887In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate AHCT 2 Input MicroPak-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In ALT 5 95-CD4001UBE ALT 59 ALT 595-CD4001UBE 1,556In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Nexperia Logic Gates 74AHC02D-Q100/SOT108/SO14 2,473In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02D/SOT108/SO14 1,846In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate CMOS 8 Input SOIC-14 4 Output 4.2 ns 7 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 4,140In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input CMOS A 595-CD4001UBM A 595- A 595-CD4001UBM 4,204In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2Input Pos NOR Gate 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 4,557In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GW/SOT353/UMT5 19,491In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NOR Gate 4,068In Stock
Min.: 1
Mult.: 1
: 4,000

NOR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates 74VHC CMOS Digital Integrated Circuit 8,003In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02PW/SOT402/TSSOP14 8,456In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-NOR gates 335In Stock
Min.: 1
Mult.: 1

NOR 2 Gate 7400 8 Input PDIP-14 2 Output 16 mA - 800 uA 13 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3 Input 1,769In Stock
Min.: 1
Mult.: 1

NOR 3 Gate F 9 Input PDIP-14 3 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube

onsemi Logic Gates Qd 2-Input NOR Gate 2,834In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel