Nexperia Logic Gates

Results: 1,025
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates SOT363-1 CONFIG.MULTIFUNCTION 1,459In Stock
5,830On Order
Min.: 1
Mult.: 1
Reel: 3,000

Configurable 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT1255-1 MULTI FUNC GT LO PWR 5,445In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Configurable 1 Gate LVC 3 Input X2SON-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G98GM/SOT886/XSON6 3,354In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Configurable 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G98GV/SOT457/SC-74 2,275In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Configurable 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G98GW/SOT363/SC-88 2,593In Stock
3,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 3,000

Configurable 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G99GS/SOT1203/X2SON8 4,169In Stock
Min.: 1
Mult.: 1
Reel: 5,000

LVC XSON-8 38.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00GS/SOT1203/X2SON8 491In Stock
5,000Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 5,000

LVC XSON-8 10.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02GS/SOT1203/X2SON8 2,750In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NOR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08GS/SOT1203/X2SON8 4,041In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AND 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GV/SOT753/SO5 5,414In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G02GW/SOT353/UMT5 14,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV/SOT753/SO5 4,255In Stock
3,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT753-1 2-INPUT EXCL-OR GT 30,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

XOR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 2-INPUT EXCL-OR GT 3,824In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

XOR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G00GV/SOT753/SO5 358In Stock
3,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G00GW/SOT353/UMT5 2,291In Stock
6,000Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GV/SOT753/SO5 1,665In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT NOR GT 19,526In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GV/SOT753/SO5 4,244In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GV/SOT753/SO5 5,737In Stock
Min.: 1
Mult.: 1
Reel: 3,000

XOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GW/SOT353/UMT5 239In Stock
6,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 3,000

XOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GW/SOT353/UMT5 2,116In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G0832GW/SOT363/SC-88 5,108In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, OR 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GM/SOT886/XSON6 2,347In Stock
5,000Expected 2026/03/11
Min.: 1
Mult.: 1
Reel: 5,000

AND 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GW/SOT363/SC-88 5,696In Stock
12,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel