STMicroelectronics EEPROM

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 1,070In Stock
5,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit SPI 10 MHz 64 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512kB I2C EEProm 1 MHz 1.7 5.5V 481In Stock
5,000Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 5,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 UFDFPN-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 32K (4Kx8) 484In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-W
STMicroelectronics EEPROM 128K (16Kx8)
8,960Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BW Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8)
22,008On Order
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit serial I2C Bus EEPROM
14,825On Order
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2Kbit Serial EE 2,102In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 70 C M34E02-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser
3,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial I2C bus 1 MHz 1.7 to 5.5V
5,000Expected 2026/02/25
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM
19,651Expected 2026/05/06
Min.: 1
Mult.: 1
Reel: 5,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial Eeprom 4 Kbit 1.8V to 5.5V 400kHz
9,936Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 5,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 65 Kbit Serial I2C 1.7V to 5.5V EEPROM
17,500On Order
Min.: 1
Mult.: 1
Reel: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8-Mbit serial SPI page EEPROM ext temp range
5,000Expected 2026/02/19
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8 V to 5.5 V MSA Access EEProm 856In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 2K 274In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 kbit SPI 20 MHz 256 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock
2,595Expected 2026/07/15
Min.: 1
Mult.: 1
Reel: 4,000

16 kbit SPI 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 1,156In Stock
Min.: 1
Mult.: 1
Reel: 4,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 1,624In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 587In Stock
Min.: 1
Mult.: 1
Reel: 4,000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105C operation
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit I2C 1 MHz 16 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 105C operation
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit I2C 1 MHz 32 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address
5,000Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8 Kbit serial I2C bus EEPROM
5,000Expected 2026/03/31
Min.: 1
Mult.: 1
Reel: 2,500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105C operation
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit I2C 1 MHz 8 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit SPI bus EEPROM with high-speed clock
2,500Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 2,500

8 kbit SPI 20 MHz 1 k x 8 MLP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel