Macronix NOR Flash

Results: 1,511
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 512Mb x8 I/O BGA-24 RWW 314In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX25LW 512 Mbit 2.7 V 3.6 V SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O SOP-8 209mil 4,859In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 3,146In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 3,975In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 8,106In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 3,796In Stock
48,000On Order
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil 4,635In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O USON-8 2x3mm 9,441In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 4,913In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O USON-8 4x3mm 10,174In Stock
10,000Expected 2026/04/07
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT USON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O WLCSP-8 5,643In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT WLCSP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil 5,956In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O USON-8 2x3mm 11,696In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8 6,634In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 150mil 5,534In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 10,627In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 22,651In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serail NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 19,379In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm 2,158In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm +105C 1,376In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-12 1,572In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WLCSP-12 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil 4,980In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 2x3mm 11,540In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 2Mbit x4 I/O USON-8 2x3mm 16,826In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25U 2 Mbit 1.65 V 2 V 8 mA SPI 104 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16 1,228In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel