Micron Technology NOR Flash

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 18,481In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 10,908In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,600

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 Die 8,094In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5,000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 53,441In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4,000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 3,530In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4,000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 64MX16 LBGA 3,205In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 16MX16 TSOP 1,162In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,600

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SLC 256M Die 64MX4 2,790In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5,000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 834In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 8 3 Volts 16/16 SOIC 2 AL 1,225In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25TL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX8 SOIC DDP 634In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT SOP2-16 MT25TL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 467In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 478In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron MT35XU512ABA2G12-0AAT
Micron NOR Flash SPI 512Mbit 8 1.8 Volts 24/25 TBGA 1 AL 1,002In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT35X 512 Mbit 1.7 V 2 V SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 16/16 SOIC 1 3,312In Stock
5,760Expected 2027/02/22
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 2,020In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 1,397In Stock
1,440Expected 2026/06/04
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 SOIC 2,036In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 3 Volts 16/16 SOIC 1 AL 6,314In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1,980In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 10,394In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 24/25 TBGA 1 AL 8,718In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 4,036In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 1,615In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 308In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray