Winbond NOR Flash

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 4,766In Stock
Min.: 1
Mult.: 1
Max.: 4,680

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 2,001In Stock
4,000Expected 2026/07/08
Min.: 1
Mult.: 1
Max.: 2,001
Reel: 4,000

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 608In Stock
2,457Expected 2026/04/10
Min.: 1
Mult.: 1
Max.: 567

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 1,912In Stock
7,475Expected 2026/03/17
Min.: 1
Mult.: 1
Max.: 1,912
Reel: 4,000

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 802In Stock
Min.: 1
Mult.: 1
Max.: 802
Reel: 1,000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 587In Stock
756Expected 2026/07/30
Min.: 1
Mult.: 1
Max.: 567

SMD/SMT WSON-8 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 890In Stock
Min.: 1
Mult.: 1
Max.: 890
Reel: 1,000

SMD/SMT SOIC-16 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 5,212In Stock
Min.: 1
Mult.: 1
Max.: 5,200

SMD/SMT WSON-8 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 2,272In Stock
Min.: 1
Mult.: 1
Max.: 2,272
Reel: 5,000

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 23,959In Stock
Min.: 1
Mult.: 1
Max.: 20,000
Reel: 4,000

SMD/SMT USON-8 W25Q40CL 4 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector 270In Stock
3,906On Order
Min.: 1
Mult.: 1
Max.: 252

SMD/SMT WSON-8 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 512M-bit, 1.8V, 4Kb Uniform Sector 259In Stock
Min.: 1
Mult.: 1
Max.: 259

Tray
Winbond NOR Flash 390In Stock
Min.: 1
Mult.: 1
Max.: 450

Tray
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector 1,627In Stock
Min.: 1
Mult.: 1
Max.: 1,627
Reel: 4,000

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector 1,689In Stock
Min.: 1
Mult.: 1
Max.: 1,689

SMD/SMT TFBGA-24 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector 3,851In Stock
Min.: 1
Mult.: 1
Max.: 3,851
Reel: 5,000

SMD/SMT WSON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 6,748In Stock
Min.: 1
Mult.: 1
Max.: 4,000
Reel: 4,000

SMD/SMT USON-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash RPMC spiFlash, 3V, 128M-bit 2,441In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SMD/SMT SOIC-8 W25R128JV 128 Mbit 2.7 V 3.6 V 45 mA Dual/Quad SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit, DRV=75% 439In Stock
Min.: 1
Mult.: 1
Max.: 378

Tube
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 2,838In Stock
Min.: 1
Mult.: 1
Max.: 2,835

SMD/SMT WSON-8 W25R256JV 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 1.8V, 256M-bit 2,111In Stock
Min.: 1
Mult.: 1
Max.: 2,111
Reel: 4,000

SMD/SMT WSON-8 W25R256JW 256 Mbit 1.7 V 1.95 V SPI 104 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 6,043In Stock
Min.: 1
Mult.: 1
Max.: 9,400

SMD/SMT SOIC-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Winbond W35T51NWTBIE
Winbond NOR Flash OctalFlash, 512M-bit, 4Kb Uniform Sector, Extended SPI (SDR) Default Setting 442In Stock
Min.: 1
Mult.: 1
Max.: 442

Tray
Winbond NOR Flash spiFlash, 1G-bit, 4Kb Uniform Sector 113In Stock
480Expected 2026/06/04
Min.: 1
Mult.: 1
Max.: 113

SMD/SMT W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1G-bit, 1.8V, 4Kb Uniform Sector, DTR 117In Stock
Min.: 1
Mult.: 1
Max.: 63

SMD/SMT WSON-8 1 Gbit 1.7 V 1.95 V 40 mA QPI, SPI 133 MHz 128 M x 8 8 bit Asynchronous - 40 C + 85 C Tube