NVRAM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics NVRAM 256K (32Kx8) 100ns 1,054In Stock
Min.: 1
Mult.: 1
: 936

SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 70ns 406In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 349In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
STMicroelectronics NVRAM 64K (8KX8) 100ns 579In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875In Stock
Min.: 1
Mult.: 1
: 936

SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 256K (32Kx8) 70ns 167In Stock
Min.: 1
Mult.: 1
: 936

SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 100ns 955In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 927In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1,391In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z58 Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 327In Stock
560Expected 2026/06/08
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 560In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 547In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 147In Stock
135Expected 2026/06/15
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 291In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z35 Tube