Renesas / Dialog Power Switch ICs - Power Distribution

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Renesas / Dialog Power Switch ICs - Power Distribution A 13.3 mOhm, 4 A, Integrated Power Switch with 12V/24V Input Lockout Select and MOSFET Current Monitor Output Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Current Limit 4 Output 4 A 3.19 A 14 mOhms 720 us 15 us 12 V, 24 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1008V Reel
Renesas / Dialog Power Switch ICs - Power Distribution A 22 V, 13.1 mOhm, 4 A Integrated Power Switch with VIN Lockout Select and MOSFET Current Monitor Output Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Current Limit 4 Output 4 A 4.5 A 14 mOhms 1.2 ms 20 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1009V Reel
Renesas / Dialog Power Switch ICs - Power Distribution A 13.3 mOhm, 4 A, Integrated Power Switch with 12V/24V Input Lockout Select and Analog Current Monitor Output Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Current Limit 4 Output 4 A 3.19 A 14 mOhms 720 us 12 V, 24 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1017V Reel
Renesas / Dialog Power Switch ICs - Power Distribution A 125 C Rated, 4 mm2, 13 mOhm, 3.5 A Integrated Power Switch with Protection Features and an Analog Current Monitor Output Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Adjustable Current Limit 4 Output 3.5 A 2 A 15.5 mOhms 500 us 9 us 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT STQFN-16 SLG59M1707V Reel
Renesas / Dialog Power Switch ICs - Power Distribution A Reverse Blocking 70 m?, 1.5 A nFET Load Switch in 1.46 mm2 WLCSP Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

High Voltage GreenFET Load Switch 1 Output 1.5 A 1.02 A 100 mOhms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-9 SLG59H1342C Reel

Renesas / Dialog Power Switch ICs - Power Distribution An Ultra-small, 7.8 m?, 9 A, Single-channel Integrated Power Switch with Reverse-current Blocking Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

GreenFET N-Channel Reverse Blocking Load Switch 1 Output 9 A 10.5 mOhms 500 us 3 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1655V Reel
Renesas / Dialog SLG59H1006V
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Output 5 A 3.2 A 18 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1006V Reel
Renesas / Dialog SLG59H1016V
Renesas / Dialog Power Switch ICs - Power Distribution 125oC-rated4.8mm sq. power control switch Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Current Limit 4 Output 3.5 A 3.2 A 22 mOhms 8 ms 4.5 V to 22 V - 40 C + 125 C SMD/SMT STQFN-18 SLG59H1016V Reel
Renesas / Dialog SLG59H1127V
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Current Limit 4 Output 4 A 3.2 A 24 mOhms 6 ms 4.5 V to 13.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1127V Reel
Renesas / Dialog SLG59M1440V
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Power Switch with Charge Pump Non-Stocked Lead-Time 8 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

1 Output 1 A 65 mOhms 11.7 ms 2.5 V to 5.5 V SMD/SMT STDFN-4 SLG59M1440V Reel
Renesas / Dialog SLG59M1515V
Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w/ Discharge Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Load Switch 1 Output 2 A 35 mOhms 123 us 150 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1515V Reel
Renesas / Dialog SLG59M1571V
Renesas / Dialog Power Switch ICs - Power Distribution Low-Voltage Reverse Blocking PWR Switch Non-Stocked Lead-Time 8 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

Load Switch 1 Output 1 A 20 mOhms 500 us 16 us 850 mV to 1.9 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1571V Reel
Renesas / Dialog SLG59M1600V
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Reverse Blocking, PWR Switch Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Output 9 A 12.7 mOhms 1.1 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1600V Reel
Renesas / Dialog SLG59M1603V
Renesas / Dialog Power Switch ICs - Power Distribution 9 A Dual-Ch Reverse Blocking, PWR Switch Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 Output 4.5 A 25.3 mOhms 2 ms 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1603V Reel
Renesas / Dialog SLG59M1713V
Renesas / Dialog Power Switch ICs - Power Distribution 4 mm2, 2A nFET Power Control Switch Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SLG59M1713V Reel