Renesas / Dialog Power Switch ICs - Power Distribution

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 6,416In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NMOS Power Switch 4 Output 5 A 3.2 A 19 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1128V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 PKG, Dual Ch Power Switch w/ Pum 4,320In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 1 A 65 mOhms 11.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1446V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 9 A Dual Ch Reverse Blocking PWR Switch 3,534In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 4.5 A 25.3 mOhms 2 ms 15 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1606V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-channel 45 mH/2 A Power Switch 3,937In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Load Switch 2 Output 2 A 55 mOhms 1.65 ms 6.5 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1639V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 12,199In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NMOS Power Switch 4 Output 5 A 3.2 A 24 mOhms 8 ms 4.5 V to 13.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1120V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 4.8 mm sq. back/back rv. blocking switch 5,598In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NMOS Power Switch 1 Output 3 A 3.2 A 68 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1005V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A 33mOHMS 2.2 A pFET IPS w Inrush Current 8,922In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 2.2 A 41 mOhms 12 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-4 SLG59M1736C Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Power Switch w/ Rev. Current Blocking 2,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 4 A 28 mOhms 235 us 7 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1649V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 13 mOhm, 5 A, Integrated Power Switch with Soft-start, Protection Features, and MOSFET Current Monitor Output 3,109In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Current Limit 4 Output 5 A 3.19 A 14 mOhms 600 us 4.5 V to 25.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1019V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2,245In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Current Limit 4 Output 6 A 3.2 A 18 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1012V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 2,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 7 A 8.5 mOhms 1.96 ms 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT TDFN-8 SLG59M1456V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w Charge Pump 7,324In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 4 A 6 A 10.3 mOhms 1.8 ms 32 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1614V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 4 mm2, 4A nFET Power Control Switch 8,874In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 4 A 8 A 5.5 mOhms 2 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SLG59M1709V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2,937In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NMOS Power Switch 4 Output 5 A 3.19 A 18 mOhms 8.5 ms 10.8 V to 26.4 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1010V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Power Switch w/ Output discharge 22,109In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Load Switch 1 Output 1 A 82 mOhms 399 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1557V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 28,623In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 4 A 6 A 11.5 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M309V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 125oC-rated 4.8mmsq. power control switch 2,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Current Limit 4 Output 3.5 A 3.19 A 21.5 mOhms 8.5 ms 10.8 V to 26.4 V - 40 C + 125 C SMD/SMT STQFN-18 SLG59H1013V Reel, Cut Tape

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 2,430In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 3 A 6 A 12 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M308V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 2.5 a Integrated Power Switch 2,875In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output 3.7 A 20 mOhms 1.5 ms 1 ms 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT STDFN-8 SLG59M1545V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 Reverse Blocking, PWR Switch 3,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 2.5 A 30 mOhms 3.1 ms 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1563V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 20 V, 50 mOhm, 3 A Reverse Blocking Integrated Power Switch with VIN Lockout Select and MOSFET Current Monitor Output 2,431In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Current Limit 4 Output 3 A 3.2 A 52 mOhms 1.2 ms 4.5 V to 20 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1020V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution Consumption Power Switch, Nano-Power 2,517In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 2 A 25 mOhms 75 us 5 us 2.5 V to 5.5 V - 20 C + 70 C SMD/SMT STDFN-4 SLG59M1460V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 33 mOHMS, 1 A pFET IPS w Inrush Current 4,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 1 A 41 mOhms 12 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-4 SLG59M1730C Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution Ultra-small 2-Channel 45 mOhm/2 A Power Switch with Reverse-Current Blocking 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 55 mOhms 85 us 5.2 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1641V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-Channel Power Switch w Charge Pump 3,826In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 1 A 50 mOhms 11.7 ms 70 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1599V Reel, Cut Tape, MouseReel