Mini-Circuits GALI Series RF Amplifier

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,415In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,318In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 687In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.3 V 50 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.7 dBm 31.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 451In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 580In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 3.6 V 40 mA 12.9 dB 6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 11.2 dBm 24.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 598In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3,106In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 4.3 V 50 mA 15.7 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15 dBm 28.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,947In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 8 GHz 3.4 V 40 mA 11 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.2 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,067In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 3 GHz 3.3 V 35 mA 15.8 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.5 dBm 25 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 714In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 4.6 V 65 mA 13.1 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.5 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 848In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 4.4 V 65 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,211In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 4.5 V 65 mA 13.4 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,235In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 5 GHz 4.8 V 65 mA 10.2 dB 4.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.6 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2,010In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 1 GHz 4.8 V 80 mA 13.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.3 dBm 33 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,034In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 6 GHz 5.8 V 100 mA 11.8 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,440In Stock
4,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 3 GHz 3.5 V 16 mA 16.4 dB 2.4 dB Low Noise Amplifiers SMD/SMT SOT-89-4 InGaP 3.3 dBm 19.1 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 605In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 4.4 V 50 mA 13.3 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.9 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 539In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 2 GHz 4.4 V 50 mA 14.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 521In Stock
1,000Expected 2026/03/11
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 5 V 70 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 285In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 8 GHz 3.5 V 40 mA 15.1 dB 4.6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.9 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 775In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 4.3 V 40 mA 15.8 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 13.4 dBm 28 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 321In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 5 GHz 4.5 V 65 mA 12 dB 4.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 16.4 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 247In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 4 GHz 4.8 V 50 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.8 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
2,972On Order
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 7 GHz 3.5 V 35 mA 9.8 dB 2.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 10.5 dBm 22.9 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel