Guerrilla RF RF Amplifier

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier 0.5W Linear PA (1805-1910MHz) 1,996In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.85 GHz 5 V 625 mA 25.1 dB 4.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34.9 dBm 48 dBm - 40 C + 85 C GRF5618 Reel, Cut Tape

Guerrilla RF RF Amplifier 5GHz 802.11a/n/ac/p Gain 16.4dB 12,976In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.9 GHz to 6 GHz 2.7 V to 5 V 18 mA 16.4 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 10.2 dBm 19 dBm - 40 C + 105 C GRF2541 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-Broadband Gain Block, C/X/Ku-Band; 0.1 - 12.0 GHz 2,029In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 12 GHz 6 V 22 mA 11 dB 5.6 dB Gain Block Amplifiers SMD/SMT DFN-6 InGaP 5 dBm 18 dBm - 40 C + 85 C GRF3012 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.80 - 0.90 GHz 1,479In Stock
Min.: 1
Mult.: 1
Reel: 1,500

800 MHz to 900 MHz 5 V 200 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50 dBm - 40 C + 85 C GRF5508 Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.4 - 3.8 GHz 2,310In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 20.7 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12.8 dBm 26 dBm - 40 C + 105 C GRF2201 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1,350In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1,070In Stock
Min.: 1
Mult.: 1
Reel: 1,500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 2.3-3.8GHz GaAs Gain 19.3dB 1,881In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.5 GHz to 3.8 GHz 2.7 V to 5 V 70 mA 19.8 dB 0.55 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.7 dBm 37.5 dBm - 40 C + 105 C GRF2072 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-6GHz NF 1.9dB Gain 15dB OIP3 40dB 2,681In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 6 GHz 2.7 V to 8 V 120 mA 15 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 40 dBm - 40 C + 105 C GRF2012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier, Infrastructure LNA, 1.0 - 6.0 GHz 1,539In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C GRF2074 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier, SDARS/GNSS/GPS LNA, 0.7 - 2.7 GHz; AEC-Q100 Automotive Qualified 1,187In Stock
Min.: 1
Mult.: 1
Reel: 2,500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C AEC-Q100 GRF2071 Reel, Cut Tape

Guerrilla RF RF Amplifier .1-3.8GHz Gain 12.7dB 1,942In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 135 mA 12.7 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 26.4 dBm 43.2 dBm - 40 C + 105 C GRF4004 Reel, Cut Tape

Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; 0.4 - 4.2 GHz AEC-Q100 Automotive Qualified 1,967In Stock
Min.: 1
Mult.: 1
Reel: 2,500
400 MHz to 4.2 GHz 5 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape
Guerrilla RF RF Amplifier 1.4-2.7GHz GaAs Gain 18.2dB 2,199In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.4 GHz to 2.7 GHz 5 V 75 mA 18.2 dB 0.38 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 37 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier: SDARS LNA, 2.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 1,946In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 35 dBm - 40 C + 105 C AEC-Q100 GRF2073 Reel, Cut Tape
Guerrilla RF RF Amplifier Low Current LNA/Driver w/Low-Loss, Linear Bypass; 0.1 - 3.8 GHz 1,201In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 14 dB 1.4 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 10 dBm 19.5 dBm - 40 C + 85 C GRF2374 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Unmatched Discrete GaN-on-SiC HEMT 50W PSAT at 50V or 25W PSAT at 28V 35In Stock
Min.: 1
Mult.: 1
Reel: 50
Reel, Cut Tape

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 428In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver, SDARS/Compensator/GPS; 0.1 - 3.8 GHz AEC-Q100 Automotive Qualified 875In Stock
Min.: 1
Mult.: 1
Reel: 2,500

700 MHz to 3.8 GHz 1.8 V to 5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C AEC-Q100 GRF4002 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 0.1 - 2.7 GHz 357In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 2.7 GHz 1.8 V to 5 V 135 mA 17.9 dB 0.93 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 24.3 dBm 40.2 dBm - 40 C + 105 C GRF2114 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier Tuning Range: 2.0 to 7.2 GHz 2,415In Stock
Min.: 1
Mult.: 1
Reel: 2,500
2 GHz to 7.2 GHz 5 V 62 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT GaN 17.7 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Power Amplifier 907In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.92 GHz to 1.99 GHz 5 V 455 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.6 GHz 2,248In Stock
Min.: 1
Mult.: 1
Reel: 2,500

40 MHz to 2.6 GHz 5 V 115 mA 17.5 dB 1.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 19.7 dBm 42 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.0 GHz 2,249In Stock
Min.: 1
Mult.: 1
Reel: 2,500

40 MHz to 2 GHz 5 V 132 mA 20.4 dB 1.9 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 20.5 dBm 41.9 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier Ultra Low Noise Amplifier, SDARS/GNSS/GPS LNA, 1.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 2,734In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz to 6 GHz 5 V 60 mA 20.5 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C AEC-Q100 GRF2074 Reel, Cut Tape