Guerrilla RF RF Amplifier

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 1,271In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 6 GHz 3 V to 8 V 60 mA 17 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 39 dBm - 40 C + 105 C AEC-Q100 GRF4014 Reel, Cut Tape

Guerrilla RF RF Amplifier .4-2.7GHz NF .85dB Gain 16.2dB 1,938In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 2.7 GHz 1.8 V to 5 V 70 mA 16.2 dB 0.85 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 4.5 dBm 34 dBm - 40 C + 105 C GRF4042 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Linear Power Amplifier 907In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.92 GHz to 1.99 GHz 5 V 455 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.6 GHz 2,248In Stock
Min.: 1
Mult.: 1
Reel: 2,500

40 MHz to 2.6 GHz 5 V 115 mA 17.5 dB 1.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 19.7 dBm 42 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.0 GHz 2,249In Stock
Min.: 1
Mult.: 1
Reel: 2,500

40 MHz to 2 GHz 5 V 132 mA 20.4 dB 1.9 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 20.5 dBm 41.9 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 1.8 to 5 GHz 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500
1.8 GHz to 5 GHz 3 V to 5.5 V 97 mA 37.5 dB 1.9 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 24.6 dBm 31.1 dBm - 40 C + 115 C Reel, Cut Tape
Guerrilla RF RF Amplifier HIGH EFFICIENCY 6 WATT POWER AMPLIFIER TUNING RANGE: 100 TO 600 MHZ 4,775In Stock
Min.: 1
Mult.: 1
Reel: 1,500
100 MHz to 600 MHz 5 V 36.3 dB 4 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C GRF5604 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier Tuning Range: 2.0 to 7.2 GHz 2,415In Stock
Min.: 1
Mult.: 1
Reel: 2,500
2 GHz to 7.2 GHz 5 V 62 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT GaN 17.7 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 50 MHz - 4GHz 3,129In Stock
Min.: 1
Mult.: 1
Reel: 2,500
50 MHz to 4 GHz 3 V to 6 V 115 mA 21.5 dB 1.75 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 22.6 dBm 38.3 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier LNA with Selectable Gain 2.3 to 6 GHz 1,180In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.3 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz 5 V 28 mA, 66 mA 15.8 dB, 32.4 dB 0.65 dB, 0.68 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 24.9 dBm, 32 dBm - 40 C + 115 C GRF2176 Reel, Cut Tape
Guerrilla RF RF Amplifier 0.5W Linear PA (1710-1785MHz) / 27dBm linear Pout a.1750MHz 1,475In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.747 GHz 5 V 650 mA 25.1 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm 49.3 dBm - 40 C + 85 C GRF5617 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband Linear Gain Block 0.05 - 5.0 GHz; AEC-Q100 Grade 2 Qualified 2,075In Stock
Min.: 1
Mult.: 1
Reel: 2,500
50 MHz to 5 GHz 5 V 90 mA 10.2 dB 4 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs - 40 C + 105 C GRF2010 Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz 1,973In Stock
Min.: 1
Mult.: 1
Reel: 2,500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband Gain Block 50-11000 MHz 2,306In Stock
Min.: 1
Mult.: 1
Reel: 2,500
50 MHz to 11 GHz 6 V 130 mA 17 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-8 InGaP 35.3 dBm - 40 C + 105 C GRF2115 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA with Selectable Gain 1.9 to 6 GHz /3V 2,386In Stock
Min.: 1
Mult.: 1
Reel: 2,500
5.8 GHz to 6 GHz 5 V 52 mA 27.2 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 Si 33 dBm - 40 C + 115 C GRF2583 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA w/o bypass V2X 2,365In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3 GHz to 9 GHz 5 V 50 mA 32.5 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 30 dBm - 40 C + 115 C GRF2584 Reel, Cut Tape
Guerrilla RF RF Amplifier High Frequency Power-LNA 0.7 to 0.8 GHz 2,337In Stock
Min.: 1
Mult.: 1
Reel: 2,500
700 MHz to 9 GHz 5 V 160 mA 20.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 38.5 dBm - 40 C + 105 C GRF4015 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA/Linear Driver; 5 - 8 GHz; Broadband, ultra-low noise amplifier for WiFi 6/6E, small cell, wireless infrastructure 2,982In Stock
Min.: 1
Mult.: 1
Reel: 2,500
5 GHz to 8 GHz 5 V 70 mA 17 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 38 dBm - 40 C + 105 C GRF2210 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.35 - 1.45 GHz; High gain, two stage InGaP HBT power amplifier 2,088In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.35 GHz to 1.45 GHz 5 V 185 mA 24.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm - 40 C + 85 C GRF5613 Reel, Cut Tape

Guerrilla RF RF Amplifier .05-8GHz NF 1.3dB Gain 18.5dB 24,565In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C GRF2013 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .05-3.8GHz GaAs Gain 15.9dB 11,626In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 3.8 GHz 2.7 V to 8 V 180 mA 15.9 dB 3.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 43.5 dBm - 40 C + 105 C GRF2014 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz 27,676In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz to 6 GHz 2.7 V to 5 V 55 mA 21 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C AEC-Q100 GRF2093 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .7-3.8GHz GaAs Gain 16.5dB 34,356In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-5GHz NF .77dB OP1dB 22.5dBm 15,610In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 5 GHz 2.7 V to 5 V 67 mA 20.7 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 36 dBm - 40 C + 105 C GRF2105 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz 16,209In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 4.2 GHz 2.7 V to 5 V 15 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 11 dBm 21 dBm - 40 C + 105 C GRF2106 Reel, Cut Tape, MouseReel