Texas Instruments RF Amplifier

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments RF Amplifier 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 337In Stock
Min.: 1
Mult.: 1
Reel: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT 13,656In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2,954In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2,766In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2,949In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMST 2,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.15 V to 5.25 V 55 mA General Purpose Amplifiers UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMSR 3,100In Stock
Min.: 1
Mult.: 1
Reel: 250

8 GHz 5 V 55 mA 6 dB 9.6 dB Low Noise Amplifiers SMD/SMT UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 3,316In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT 2,076In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 5 MHz to 750MHz Casa dable Amp A 595-THS A 595-THS9000DRWR 80In Stock
Min.: 1
Mult.: 1
Reel: 250

50 MHz to 750 MHz 5 V 100 mA 15.6 dB 4 dB General Purpose Amplifiers SMD/SMT VSON-6 Si 20.6 dBm 35 dBm - 40 C + 85 C THS9000 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 50-MHz to 350-MHz Ca scadeable Amp 45In Stock
Min.: 1
Mult.: 1
Reel: 250

50 MHz to 350 MHz 2.7 V to 5.5 V 100 mA 15 dB 4 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si 20.6 dBm 37 dBm - 40 C + 85 C THS9001 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 894In Stock
3,000Expected 2026/02/18
Min.: 1
Mult.: 1
Reel: 3,000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGR 349In Stock
Min.: 1
Mult.: 1
Reel: 250

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 6000 MHz 12dB RF Gain Block A 595- A 595-TRF37A75IDSGT 822In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37A75IDSGR 686In Stock
Min.: 1
Mult.: 1
Reel: 250

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 1,265In Stock
Min.: 1
Mult.: 1
Reel: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 4000 MHz 15dB RF Gain Block A 595- A 595-TRF37B75IDSGT 370In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37B75IDSGR 134In Stock
Min.: 1
Mult.: 1
Reel: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGR 7In Stock
250Expected 2026/02/18
Min.: 1
Mult.: 1
Reel: 250

1 MHz to 6 GHz 3.3 V 55 mA 17 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28.5 dBm - 40 C + 85 C TRF37C73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37C75IDSGR 266In Stock
Min.: 1
Mult.: 1
Reel: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB 14In Stock
Min.: 1
Mult.: 1
Reel: 250

4.75 V to 5.25 V 465 mA 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGR
1,250On Order
Min.: 1
Mult.: 1
Reel: 250

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier DC to 7.6GHz 3dB BW 10dB gain dual RF Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

0 Hz to 7 GHz 5 V 180 mA 10 dB 12.4 dB General Purpose Amplifiers SMD/SMT VQFN-FCRLF-16 Si 11.3 dBm 21 dBm - 40 C + 125 C TRF1305B2 Reel
Texas Instruments RF Amplifier Fully-Differential D ual 1.1 GHz Digita A A 595-LMH2832IRHAT Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT VQFN-40 - 40 C + 85 C LMH2832 Reel
Texas Instruments RF Amplifier Single-ended to diff erential 2.3 - 2.9 Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2.3 GHz to 2.9 GHz 3.3 V 84 mA 17 dB 3 dB Gain Block Amplifiers SMD/SMT WQFN-12 Si 17.5 dBm 35 dBm - 40 C + 105 C LMH9226 Reel