MouseReel RF Switch ICs

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

Menlo Micro RF Switch ICs DC-40Gbps - DPDT - 8mm x 8mm LGA 29In Stock
Min.: 1
Mult.: 1
: 250

DPDT 0 Hz 20 GHz 1.3 dB 24 dB - 40 C + 85 C SMD/SMT LGA-52 MM5600 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 4.5-6.0GHz Iso 25dB IL .8dB@5.2GHz 12,000In Stock
Min.: 1
Mult.: 1
: 3,000

DPDT 4.5 GHz 6 GHz 0.8 dB 29 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP7T IL .45dB Iso >31dB 956In Stock
Min.: 1
Mult.: 1
: 3,000

SP7T 100 MHz 3 GHz 0.8 dB 21 dB - 40 C + 90 C SMD/SMT Si SKY13417 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1,178In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R 444In Stock
Min.: 1
Mult.: 1
: 500

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices HMC546MS8GETR
Analog Devices RF Switch ICs 20 Watt Failsafe Switch , 0.2 - 2.2 GHz 196In Stock
Min.: 1
Mult.: 1
: 500

SPDT 200 MHz 2.7 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT GaAs HMC546 Reel, Cut Tape, MouseReel
MACOM MASWSS0201TR
MACOM RF Switch ICs DC-2.5GHz 75 Ohm IL 1.1dB @1GHz 166In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 0 Hz 2.5 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T 1,229In Stock
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-8GHz - SP4T - 5mm x 4mm LGA; Industrial Temp 1,198In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 8 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5140 Reel, Cut Tape, MouseReel
ABRACON RF Switch ICs IC SPDT RF Switch 1-8.5GHz 8DFN 4,979In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 100 MHz 8.5 GHz 0.9 dB 30 dB - 40 C + 85 C SMD/SMT DFN-8 GaAs ASWD-S2 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-18GHz - SP4T - 5mm x 4mm LGA; Industrial Temp 207In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 18 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5120 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs SPDT, DC-44 GHz, Absorptive 1,395In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.8 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi 384In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 998In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 492In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 5,034In Stock
Min.: 1
Mult.: 1
: 500

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, fast sw 124In Stock
Min.: 1
Mult.: 1
: 500

40 GHz SMD/SMT LGA-24 ADRF5042 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 653In Stock
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 30 GHz 2.6 dB 55 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low-loss reflective,SP4T,40GHz,fast swit 499In Stock
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 44 GHz 3 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5046 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling at term 1,389In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 962In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT GaAs HMC232G Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8GHz +V SP4T SMT 980In Stock
3,500On Order
Min.: 1
Mult.: 1
: 500

SP4T 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC345 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs High isolation, non-reflective, single s 2,647In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT Si HMC8038 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 0.7 - 3.8 GHz 100W High Power PIN Switch 2,491In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 MHz 5 GHz 0.7 dB 17 dB - 40 C + 105 C SMD/SMT QFN-20 Si SKY12245 Reel, Cut Tape, MouseReel
ABRACON RF Switch ICs IC SPDT RF Switch DC-8.0 GHz 6DFN, ESD Protection 4,990In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 100 MHz 8 GHz 0.57 dB 35 dB - 40 C + 85 C SMD/SMT DFN-6 Si ASWD-S2 Reel, Cut Tape, MouseReel