LoRa Core RF Transceiver

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Semtech RF Transceiver LoRa Gateway Baseband Transceiver 4,251In Stock
Min.: 1
Mult.: 1
Reel: 3,000

FSK 50 kb/s FSK, GFSK 1.1 V 1.3 V 3.2 mA 7.2 mA - 40 C + 85 C SPI QFN-68 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262) 2,001In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 2 BANDS TRANCEIVER 1,657In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISM 137 MHz to 525 MHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, Low Power sub- GHz RF Transceiver 14,746In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 15 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, sub-GHz RF Transceiver 22dBm PA 3,240In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 3,943In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISM 860 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, OOK 1.8 V 3.7 V 11.2 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 3 BANDS TRANCEIVER 19,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISM 137 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver 490MHZ DVK 2-LAYERS 1In Stock
Min.: 1
Mult.: 1

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Bulk