Multiband RF Transceiver

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR 4,157In Stock
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Dual Band I/Q Radio, 48QFN, T&R 2,311In Stock
Min.: 1
Mult.: 1
: 4,000

Multiband Reel, Cut Tape

Toshiba RF Transceiver 2.0 to 5.5V -117dBm Automotive; AEC-Q 1,958In Stock
Min.: 1
Mult.: 1
: 2,000

Multiband 315 MHz, 434 MHz, 868 MHz, 915 MHz ASK, FSK 2 V 5.5 V 9.7 mA 12 mA 10 dBm - 40 C + 110 C SPI QFN-36 Reel, Cut Tape
Semtech RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver 15,719In Stock
Min.: 1
Mult.: 1
: 3,000

Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Four-channel RF tran sceiver with dual f 5In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver four-channel 600-MH z to 12-GHz RF-samp 5In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 3In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 8-receiv e RF-sampling transc 3In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 32.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray

Qorvo RF Transceiver UWB Transceiver IC/AOA/WLCSP 1,558In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

Multiband 6.5 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA 14 dBm - 40 C + 85 C SPI WLCSP-52 Reel, Cut Tape

Analog Devices RF Transceiver 2x2 Radio Transceiver 208In Stock
510Expected 2026/11/17
Min.: 1
Mult.: 1
Max.: 40

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray

Analog Devices RF Transceiver 2x2 Radio Transceiver 174In Stock
Min.: 1
Mult.: 1

Multiband 30 MHz to 6 GHz 1.267 V 1.33 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray
Qorvo RF Transceiver DW1000 UWB Transceiver IC 36,971In Stock
Min.: 1
Mult.: 1
: 4,000

Multiband 3.244 GHz to 6.999 GHz 6.8 Mb/s 2.8 V 3.6 V 210 mA 90 mA - 40 C + 85 C SPI QFN-48 Reel, Cut Tape, MouseReel
Qorvo RF Transceiver DW3210 UWB Transceiver IC, non AOA 4,000In Stock
Min.: 1
Mult.: 1
: 4,000
Multiband 6.8 Mb/s 2.4 V 3.6 V - 40 C + 85 C SPI QFN-40 Reel, Cut Tape
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT 2,974In Stock
Min.: 1
Mult.: 1
: 3,000

Multiband 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBR A 595-CC1120RHBR 1,653In Stock
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBT 2,685In Stock
9,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 3,000

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBT 940In Stock
3,000Expected 2026/10/23
Min.: 1
Mult.: 1
: 3,000

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Lime Microsystems RF Transceiver 2In Stock
Min.: 1
Mult.: 1
Multiband 300 MHz to 3.8 GHz 1.7 V 1.9 V 220 mA 280 mA 6 dBm - 40 C + 85 C Serial DQFN-120
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 5In Stock
Min.: 1
Mult.: 1
No
Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Lime Microsystems RF Transceiver
357On Order
Min.: 1
Mult.: 1

Multiband 100 kHz to 3.8 GHz Quadrature 1.1 V 1.3 V 420 mA 350 mA 0 dBm - 40 C + 85 C Serial QFN-261 Reel
Analog Devices ADRV9026BBCZ
Analog Devices RF Transceiver Madura Full FR
12On Order
Min.: 1
Mult.: 1

Multiband 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 217 mA 633 mA 6.4 dBm - 40 C + 110 C Serial BGA-289 Tray
Analog Devices RF Transceiver Broad Market Mykonos Release
21Expected 2026/08/28
Min.: 1
Mult.: 1

Multiband 300 MHz to 6 GHz 6.144 Gb/s 1.267 V 3.465 V 1.055 A 1 A 7 dBm - 40 C + 85 C JESD204B CSPBGA-196 Tray
Lime Microsystems RF Transceiver FPRF Tranceiver IC 300MHz to 3.83GHz Non-Stocked Lead-Time 4 Weeks
Min.: 150
Mult.: 1

Multiband 300 MHz to 3.8 GHz 1.7 V 1.9 V 220 mA 280 mA 6 dBm - 40 C + 85 C Serial DQFN-120 Bulk
Microchip Technology RF Transceiver Dual Band I/Q Radio, 48QFN, Tray Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Multiband Tray

Analog Devices RF Transceiver ComSpace 2 rx by 2 tx int Freq Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

Multiband 70 MHz to 6 GHz 445 mA 650 mA 1.5 dBm - 40 C + 85 C SPI BGA-144 Tray