Radar RF Transceiver

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 2,522In Stock
Min.: 1
Mult.: 1
: 4,500

Radar 58 GHz to 63.5 GHz FMCW 1.71 V 1.89 V 201 mA 201 mA 5 dBm - 20 C + 70 C SPI BGA-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 870In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 903In Stock
Min.: 1
Mult.: 1
: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 959In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 575In Stock
Min.: 1
Mult.: 1
: 1,000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 109In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 197In Stock
Min.: 1
Mult.: 1
Max.: 1,001

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray
Infineon Technologies RF Transceiver MMW_AUTOMOTIVE 227In Stock
Min.: 1
Mult.: 1
: 3,000

Radar 24 GHz to 24.25 GHz FSK 1.71 V 3.465 V 140 mA 140 mA 3 dBm - 40 C + 105 C I2C VQFN-32 Reel, Cut Tape
Texas Instruments RF Transceiver 76-GHz to 81-GHz aut omotive second-gene A 595-AWR2243ABGABLRQ1 568In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 600 Mb/s FMCW 1.14 V 1.32 V 13 dBm - 40 C + 140 C I2C, SPI FCCSP-161 Tray
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 1,148In Stock
Min.: 1
Mult.: 1
: 5,000

Radar 61 GHz to 61.5 GHz FMCW 1.45 V 1.6 V 10 dBm - 20 C + 85 C SPI BGA-42 Reel, Cut Tape
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1 130In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCCSP-161 AEC-Q100 Tray
Texas Instruments RF Transceiver 4-transmit, 6-receive, Ku-band RF-sampling transceiver, max 1200-MHz IBW Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Radar 8 GHz to 18 GHz 12 GS/s, 3 GS/s - 40 C + 85 C GPIO, SPI FCBGA-400 Tray
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h Non-Stocked Lead-Time 26 Weeks
Min.: 840
Mult.: 168

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Tray
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Reel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Reel
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-AWR1243FBIGABLQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Radar 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCBGA-161 AEC-Q100 Reel
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Radar 24 GHz to 24.25 GHz FMCW 1.45 V 1.6 V 9.5 dBm - 40 C + 85 C SPI WFWLB-52-3 Reel
NXP Semiconductors RF Transceiver Automotive IC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Radar WFBGA-155 Reel