GaAs RF Wireless Misc

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Supply Voltage - Max Supply Voltage - Min Operating Supply Current Operating Temperature Range Package/Case Packaging
Analog Devices RF Wireless Misc x4 Active mult SMT, 9.8 - 11.2 GHz Fout 877In Stock
Min.: 1
Mult.: 1
Max.: 877
: 500

9.8 GHz to 11.2 GHz 5.5 V 4.5 V 52 mA QFN-24 Reel, Cut Tape, MouseReel
Analog Devices RF Wireless Misc x2 Active mult SMT, 8 - 21 GHz Fout 1,109In Stock
Min.: 1
Mult.: 1
Max.: 1,109

8 GHz to 21 GHz 5.5 V 4.5 V 98 mA QFN-16 Cut Tape
Analog Devices RF Wireless Misc GaAs PHEMT MMIC ADA, 24 - 33 GHz Output 16In Stock
Min.: 2
Mult.: 2
Max.: 16

24 GHz to 33 GHz 5.5 V 4.5 V 81 mA Die Gel Pack
MACOM XX1000-BD-000V
MACOM RF Wireless Misc MMIC,DIE,DBL,IN=7.5-25G,OUT=15-50G,VR 100In Stock
Min.: 100
Mult.: 100

15 GHz to 50 GHz 50 mA - 55 C to + 165 C Die Gel Pack
Analog Devices RF Wireless Misc x2 Active mult SMT, 8 to 22 GHz Fout 157In Stock
Min.: 1
Mult.: 1
Max.: 157
: 100

8 GHz to 22 GHz 5.5 V 4.5 V 92 mA QFN-12 Reel, Cut Tape, MouseReel
Analog Devices HMC579-SX
Analog Devices RF Wireless Misc GaAs PHEMT MMIC ADA, 32 - 46 GHz Output 12In Stock
Min.: 2
Mult.: 2
Max.: 12

32 GHz to 46 GHz 5.5 V 4.5 V 70 mA Die Gel Pack

Analog Devices RF Wireless Misc x4 Active mult, 11.4 - 13.2 GHz Output 6In Stock
Min.: 1
Mult.: 1
Max.: 497

13.2 GHz 5.5 V 4.5 V 60 mA QFN-24 Cut Tape
Analog Devices RF Wireless Misc x2 Active mult SMT, 8 - 21 GHz Fout 510In Stock
Min.: 1
Mult.: 1
Max.: 510
: 500

8 GHz to 21 GHz 5.5 V 4.5 V 98 mA QFN-16 Reel, Cut Tape, MouseReel
Analog Devices RF Wireless Misc x2 Active mult SMT, 13 - 24.6 GHz Fout 425In Stock
Min.: 1
Mult.: 1
Max.: 445

24.6 GHz 5.5 V 4.5 V 88 mA SMT-12 Cut Tape
Analog Devices RF Wireless Misc x2 Active mult SMT, 13 - 24.6 GHz Fout 612In Stock
Min.: 1
Mult.: 1
Max.: 612
: 100

24.6 GHz 5.5 V 4.5 V 88 mA SMT-12 Reel, Cut Tape, MouseReel

Analog Devices RF Wireless Misc x4 Active mult SMT, 14.4 - 16.4 GHz Fout 222In Stock
Min.: 1
Mult.: 1
Max.: 222

16.4 GHz 5.5 V 4.5 V 55 mA QFN-24 Cut Tape

Analog Devices RF Wireless Misc x2 Active mult SMT, 6 - 9 GHz Fout 41In Stock
Min.: 1
Mult.: 1
Max.: 41

9 GHz 5.5 V 4.5 V 90 mA QFN-24 Cut Tape
Analog Devices RF Wireless Misc x2 Active mult SMT, 18 - 29 GHz Fout 67In Stock
231Expected 2026/09/02
Min.: 1
Mult.: 1
Max.: 298

29 GHz 5.5 V 4.5 V 82 mA QFN-12 Cut Tape
Analog Devices RF Wireless Misc x2 Active mult SMT, 18 - 29 GHz Fout 160In Stock
Min.: 1
Mult.: 1
Max.: 160
: 100

18 GHz to 29 GHz 5.5 V 4.5 V 82 mA QFN-12 Reel, Cut Tape, MouseReel
Analog Devices RF Wireless Misc x2 Active mult SMT, 24 - 33 GHz Fout 51In Stock
25Expected 2026/09/02
Min.: 1
Mult.: 1
Max.: 76

33 GHz 5.5 V 4.5 V 81 mA QFN-12 Cut Tape
Analog Devices RF Wireless Misc x2 Active mult SMT, 24 - 33 GHz Fout 46In Stock
Min.: 1
Mult.: 1
Max.: 46

23 GHz to 33 GHz 5.5 V 4.5 V 81 mA QFN-12 Reel, Cut Tape, MouseReel

Analog Devices RF Wireless Misc x4 Active mult SMT, 9.8 - 11.2 GHz Fout 7In Stock
Min.: 1
Mult.: 1
Max.: 7

11.2 GHz 5.5 V 4.5 V 52 mA QFN-24 Cut Tape
Analog Devices RF Wireless Misc x16 Active mult , 9.9 to 11.2 GHz Fout 3In Stock
Min.: 1
Mult.: 1
Max.: 3

9.9 GHz to 11 GHz 5.5 V 4.5 V 78 mA QFN-24 Cut Tape
Analog Devices RF Wireless Misc x2 Active mult SMT, 20 - 25 GHz 2In Stock
Min.: 1
Mult.: 1
Max.: 2

19 GHz to 25 GHz 5.5 V 4.5 V 48 mA QFN-12 Cut Tape
Analog Devices RF Wireless Misc x2 Active mult SMT, 27 - 31 GHz Fout 22In Stock
Min.: 1
Mult.: 1
Max.: 22

27 GHz to 31 GHz 5.5 V 4.5 V 213 mA QFN-24 Cut Tape
MACOM RF Wireless Misc Amplifier,Surface Mount
25Expected 2026/10/21
Min.: 1
Mult.: 1

3 GHz 20 V 5 V 7 mA SMT-4 Tray
Analog Devices RF Wireless Misc X2 Active mult, 9.9 - 12.7 GHz Fout

12.7 GHz 5.5 V 4.5 V 46 mA QFN-16 Cut Tape