HDMI2C1-6C1

STMicroelectronics
511-HDMI2C1-6C1
HDMI2C1-6C1

Mfr.:

Description:
Interface - Specialised ESD protection and signal booster for HDMI Source control stage interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
6,000
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.21 $1.21
$1.04 $10.40
$0.764 $76.40
$0.623 $311.50
$0.612 $612.00
Full Reel (Order in multiples of 3000)
$0.535 $1,605.00
$0.523 $3,138.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
RoHS:  
- 40 C
+ 85 C
SMD/SMT
QFN-EP-18
Brand: STMicroelectronics
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: HDMI ESD Protection and Signal Boosters
Product Type: Interface - Specialized
Series: HDMI2C1-6C1
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 22.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

HDMI2C1 ESD Protection / Signal Booster

STMicroelectronics HDMI2C1 ESD Protection / Signal Booster ICs combine mandatory control-signal conditioning and ESD protection for HDMI-compliant products. The HDMI2C1 simplifies the design of HDMI-compliant connections for high-definition set-top boxes such as setop-boxes, streaming devices, Blu-ray players, game consoles, and satellite decoders. These devices occupy up to 70% less board space than an equivalent network of discrete components for ESD protection, boosting, and level shifting of HDMI control signals.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.