FUSB15200MNTWG

onsemi
863-FUSB15200MNTWG
FUSB15200MNTWG

Mfr.:

Description:
USB Interface IC DUAL PORT USB-PD CONTROLLER W/ MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,976

Stock:
4,976 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$3.73 $37.30
$3.44 $86.00
$3.12 $312.00
$2.97 $742.50
$2.87 $1,435.00
$2.80 $2,800.00
$2.72 $6,800.00
Full Reel (Order in multiples of 5000)
$2.61 $13,050.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB15200
USB Controllers
USB Type-C
SMD/SMT
QFN-40
USB-C PD
3 V
5.5 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: I2C
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Port Type: USB
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

FUSB15200 Dual Port USB Type-C™ & PD Controllers

onsemi FUSB15200 Dual Port USB Type-C™ and PD Controllers are designed to excel in Sink and DRP applications. The onsemi FUSB15200 features seamless integration of hardware peripherals and open-source embedded firmware. The device is a comprehensive solution that efficiently manages system power budgets through hardware and firmware components. Designers can tailor firmware for application needs through an API for embedded firmware. The FUSB15200 is also a USB PD3.1-compliant solution with interoperability.