FUSB15201VMNWTWG

onsemi
863-FUSB15201VMNWTWG
FUSB15201VMNWTWG

Mfr.:

Description:
USB Interface IC AUTOMOTIVE QUALIFIED DUAL PORT USB-PD CONTROLLER W/ MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,842

Stock:
3,842 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.91 $5.91
$4.54 $45.40
$4.19 $104.75
$3.76 $376.00
$3.54 $885.00
$3.44 $1,720.00
$3.38 $3,380.00
$3.37 $6,740.00
Full Reel (Order in multiples of 4000)
$3.22 $12,880.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB15201
USB Controllers
USB Type-C
SMD/SMT
QFNW-24
USB-C PD
3 V
5.5 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: onsemi
Core: Arm Cortex-M0+
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: I2C
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Port Type: USB
Product Type: USB Interface IC
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

FUSB15201 Dual Port USB Type-C™ & PD Controllers

onsemi FUSB15201 Dual Port USB Type-C™ and PD Controllers are ideal for power management in automotive and industrial applications. The onsemi FUSB15201 is a complete solution for USB power through optimized hardware peripherals with fully open-source embedded firmware. The open-source embedded firmware solution draws inputs from various hardware peripherals. System-level USB-PD identifiers provide optimal power sharing across ports while staying within total power.